Bourns 3851/3852/3856 1 mΩ Panel Mount Pedal Control 4-Turns 1-Gang, 3851A-282-103BL
- RS Stock No.:
- 854-462
- Mfr. Part No.:
- 3851A-282-103BL
- Manufacturer:
- Bourns
Subtotal (45 units, in trays of 45)*
€404.91
(exc. VAT)
€498.06
(inc. VAT)
Temporarily out of stock
- Shipping from 30 December 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 45 + | €8.998 | €404.91 |
*price indicative
- RS Stock No.:
- 854-462
- Mfr. Part No.:
- 3851A-282-103BL
- Manufacturer:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Potentiometer Type | Panel Mount | |
| Product Type | Pedal Control | |
| Maximum Resistance | 1mΩ | |
| Number of Gangs | 1 | |
| Shaft Diameter | 0.25in | |
| Number of Turns | 4 | |
| Power Rating | 2W | |
| Electrical Taper | Linear | |
| Element Material | Conductive Plastic Element | |
| Termination Style | Solder Lug | |
| Shaft Length | 0.375in | |
| Adjustment Type | Top | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -1°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS Directive 2015/863 / MIL-STD-202 | |
| Mounting Hole Diameter | 3/8-32 UNEF / 1/4-32 UNEF | |
| Series | 3851/3852/3856 | |
| Tolerance ± | 20% | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Potentiometer Type Panel Mount | ||
Product Type Pedal Control | ||
Maximum Resistance 1mΩ | ||
Number of Gangs 1 | ||
Shaft Diameter 0.25in | ||
Number of Turns 4 | ||
Power Rating 2W | ||
Electrical Taper Linear | ||
Element Material Conductive Plastic Element | ||
Termination Style Solder Lug | ||
Shaft Length 0.375in | ||
Adjustment Type Top | ||
Pin Count 3 | ||
Minimum Operating Temperature -1°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS Directive 2015/863 / MIL-STD-202 | ||
Mounting Hole Diameter 3/8-32 UNEF / 1/4-32 UNEF | ||
Series 3851/3852/3856 | ||
Tolerance ± 20% | ||
- COO (Country of Origin):
- MX
The Bourns Potentiometer is designed for fine control in electronic applications. Its robust construction and Advanced technology ensure reliability and excellent performance in demanding environments.
Conductive plastic element for superior reliability
Standard resistance range from 1K to 1M ohms
Total resistance tolerance and linearity provide high accuracy
Dielectric withstanding voltage up to 900 VAC ensures safety
Related links
- Bourns 3851/3852/3856 1 mΩ Panel Mount Pedal Control 4-Turns 1-Gang, 3851A-282-103BL
- Bourns Model 39 100 kΩ Rotary Pedal Control 1-Turns 1-Gang PCB, 39SB-1RB-103
- Bourns 3852 10 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount
- Bourns 3852 2.5 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount
- Bourns 3852 2.5 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, 3852A-282-252AL
- Bourns 3852 10 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, 3852A-282-103AL
- Bourns 3310 1 mΩ Rotary Pedal Control 2-Gang Bushing, 3310Y-101-103L
- Vishay PE30 4 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel, PE30L0FR472MAB
