Bourns Model 39 100 kΩ Rotary Pedal Control 1-Turns 1-Gang PCB, 39SB-1RB-103

Subtotal (100 units, in trays of 100)*

€2,243.00

(exc. VAT)

€2,759.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tray*
100 +€22.43€2,243.00

*price indicative

RS Stock No.:
854-456
Mfr. Part No.:
39SB-1RB-103
Manufacturer:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Potentiometer Type

Rotary

Product Type

Pedal Control

Maximum Resistance

100kΩ

Number of Gangs

1

Shaft Diameter

3.175mm

Packaging

100 pcs/Tray

Number of Turns

1

Power Rating

0.25W

Electrical Taper

Linear

Element Material

Conductive Plastic

Mount Type

PCB

Termination Style

Printed Circuit Board Terminal

Shaft Length

12.7mm

Minimum Operating Temperature

-40°C

Pin Count

3

Adjustment Type

Top

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS Directive 2015/863 / MIL-STD-202

Mounting Hole Diameter

1/4-28-UNF-2B

Series

Model 39

Actuator Type

Shaft

Tolerance ±

20%

COO (Country of Origin):
MX
The Bourns Rotary potentiometer is designed for precise control in various applications, featuring a robust construction Ideal for industrial settings and an optional switch for enhanced functionality.

Conductive plastic technology ensures accurate resistance values

Rugged metal housing provides durability for industrial use

Low-profile package allows for space-constrained installations

Flatted or slotted shaft options offer design versatility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy