Vishay 149 1 mΩ Rotary Potentiometer 1-Turns Panel, 14921F0GHFX10103KA
- RS Stock No.:
- 895-779
- Mfr. Part No.:
- 14921F0GHFX10103KA
- Manufacturer:
- Vishay
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€29.14
(exc. VAT)
€35.84
(inc. VAT)
Temporarily out of stock
- Shipping from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €29.14 |
| 10 - 19 | €23.34 |
| 20 - 99 | €21.32 |
| 100 - 259 | €18.61 |
| 260 + | €17.98 |
*price indicative
- RS Stock No.:
- 895-779
- Mfr. Part No.:
- 14921F0GHFX10103KA
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Potentiometer Type | Rotary | |
| Product Type | Potentiometer | |
| Maximum Resistance | 1mΩ | |
| Shaft Diameter | 6.35mm | |
| Number of Turns | 1 | |
| Power Rating | 1W | |
| Electrical Taper | Linear | |
| Element Material | Cermet | |
| Mount Type | Panel | |
| Termination Style | Solder Lug | |
| Shaft Length | 19.05mm | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 125°C | |
| Depth | 12.5mm | |
| Height | 12.5mm | |
| Length | 32.65mm | |
| Standards/Approvals | IEC 60393-1 | |
| Tolerance ± | 10% | |
| Actuator Type | Flatted Shaft | |
| Series | 149 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Potentiometer Type Rotary | ||
Product Type Potentiometer | ||
Maximum Resistance 1mΩ | ||
Shaft Diameter 6.35mm | ||
Number of Turns 1 | ||
Power Rating 1W | ||
Electrical Taper Linear | ||
Element Material Cermet | ||
Mount Type Panel | ||
Termination Style Solder Lug | ||
Shaft Length 19.05mm | ||
Minimum Operating Temperature -40°C | ||
Pin Count 3 | ||
Maximum Operating Temperature 125°C | ||
Depth 12.5mm | ||
Height 12.5mm | ||
Length 32.65mm | ||
Standards/Approvals IEC 60393-1 | ||
Tolerance ± 10% | ||
Actuator Type Flatted Shaft | ||
Series 149 | ||
- COO (Country of Origin):
- CZ
The Vishay potentiometer is a precision variable resistor designed for accurate control of electrical signals, utilising Advanced conductive plastic technology for reliability in demanding applications.
High rotational life rated at 50,000 cycles for durability
Low temperature coefficient of ±150 ppm/°C ensures consistent performance
Sealing level IP64 provides protection against dust and moisture
Multiple resistance ranges available for diverse circuit requirements
Related links
- Vishay 149 1 mΩ Rotary Potentiometer 1-Turns Panel, 14921F0GHFX10203KA
- Vishay 149 1 mΩ Rotary Potentiometer 1-Turns Panel, 14921F0GHFX10102KA
- Vishay 149 1 mΩ Rotary Potentiometer 1-Turns Panel, 14921F0GHFX10502KA
- Vishay 149 1 mΩ Rotary Potentiometer 1-Turns Panel, 14921F0GHFX10503KA
- Vishay 149 1 mΩ Rotary Potentiometer 1-Turns Panel, 14921F0GHFX10104KA
- Vishay 149 1 kΩ Rotary Potentiometer 1-Turns 2-Gang Panel Mount, Through Hole
- Vishay 149 1 kΩ Rotary Potentiometer 1-Turns 2-Gang Panel Mount 14920F0GJSX13102KA
- Vishay 149 1 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, Through Hole
