Vishay 149 1 mΩ Rotary Potentiometer 1-Turns Panel, 14921F0GHFX10503KA
- RS Stock No.:
- 895-781
- Mfr. Part No.:
- 14921F0GHFX10503KA
- Manufacturer:
- Vishay
Image representative of range
Get a bulk buy discount
Add 10 more to save 19%
View bulk pricing optionsSubtotal (1 unit)*
€29.14
(exc. VAT)
€35.84
(inc. VAT)
Temporarily out of stock
- Shipping from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €29.14 | - |
| 10 - 19 | €23.34 | 19% |
| 20 - 99 | €21.32 | 26% |
| 100 - 259 | €18.61 | 36% |
| 260 + | €17.98 | 38% |
*price indicative
- RS Stock No.:
- 895-781
- Mfr. Part No.:
- 14921F0GHFX10503KA
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Potentiometer Type | Rotary | |
| Product Type | Potentiometer | |
| Maximum Resistance | 1mΩ | |
| Shaft Diameter | 6.35mm | |
| Number of Turns | 1 | |
| Power Rating | 1W | |
| Electrical Taper | Linear | |
| Element Material | Cermet | |
| Mount Type | Panel | |
| Termination Style | Solder Lug | |
| Shaft Length | 19.05mm | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | IEC 60393-1 | |
| Depth | 12.5mm | |
| Height | 12.5mm | |
| Length | 32.65mm | |
| Series | 149 | |
| Actuator Type | Flatted Shaft | |
| Tolerance ± | 10% | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Potentiometer Type Rotary | ||
Product Type Potentiometer | ||
Maximum Resistance 1mΩ | ||
Shaft Diameter 6.35mm | ||
Number of Turns 1 | ||
Power Rating 1W | ||
Electrical Taper Linear | ||
Element Material Cermet | ||
Mount Type Panel | ||
Termination Style Solder Lug | ||
Shaft Length 19.05mm | ||
Pin Count 3 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals IEC 60393-1 | ||
Depth 12.5mm | ||
Height 12.5mm | ||
Length 32.65mm | ||
Series 149 | ||
Actuator Type Flatted Shaft | ||
Tolerance ± 10% | ||
- COO (Country of Origin):
- CZ
The Vishay high-quality conductive plastic potentiometer designed for precision control applications. It ensures reliable performance over extended cycles, making it suitable for demanding environments.
High rotational life of 50,000 cycles enhances durability
Low temperature coefficient (±150 ppm/°C) ensures stability across temperatures
Dust-proof construction with sealing options available
Electrical specifications include a resistance range from 100 Ω to 2 MΩ
Related links
- Vishay 149 1 mΩ Rotary Potentiometer 1-Turns Panel, 14921F0GHFX10203KA
- Vishay 149 1 mΩ Rotary Potentiometer 1-Turns Panel, 14921F0GHFX10502KA
- Vishay 149 1 mΩ Rotary Potentiometer 1-Turns Panel, 14921F0GHFX10104KA
- Vishay 149 1 mΩ Rotary Potentiometer 1-Turns Panel, 14921F0GHFX10102KA
- Vishay 149 1 mΩ Rotary Potentiometer 1-Turns Panel, 14921F0GHFX10103KA
- Vishay 149 1 kΩ Rotary Potentiometer 1-Turns 2-Gang Panel Mount, Through Hole
- Vishay 149 1 kΩ Rotary Potentiometer 1-Turns 2-Gang Panel Mount 14920F0GJSX13102KA
- Vishay 149 1 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, Through Hole
