Alps Alpine RK09K 10 kΩ Rotary Potentiometer 1-Turns 1-Gang Through Hole, RK09K1130A5R
- RS Stock No.:
- 154-8162
- Mfr. Part No.:
- RK09K1130A5R
- Manufacturer:
- Alps Alpine
Temporarily out of stock
- RS Stock No.:
- 154-8162
- Mfr. Part No.:
- RK09K1130A5R
- Manufacturer:
- Alps Alpine
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alps Alpine | |
| Product Type | Potentiometer | |
| Potentiometer Type | Rotary | |
| Maximum Resistance | 10kΩ | |
| Shaft Diameter | 6mm | |
| Number of Gangs | 1 | |
| Number of Turns | 1 | |
| Power Rating | 0.05W | |
| Electrical Taper | Audio | |
| Mount Type | Through Hole | |
| Termination Style | Solder | |
| Shaft Length | 20mm | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 70°C | |
| Length | 23.8mm | |
| Standards/Approvals | RoHS | |
| Actuator Type | Knurled | |
| Series | RK09K | |
| Mounting Hole Diameter | 1 mm | |
| Tolerance ± | 20% | |
| Select all | ||
|---|---|---|
Brand Alps Alpine | ||
Product Type Potentiometer | ||
Potentiometer Type Rotary | ||
Maximum Resistance 10kΩ | ||
Shaft Diameter 6mm | ||
Number of Gangs 1 | ||
Number of Turns 1 | ||
Power Rating 0.05W | ||
Electrical Taper Audio | ||
Mount Type Through Hole | ||
Termination Style Solder | ||
Shaft Length 20mm | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 70°C | ||
Length 23.8mm | ||
Standards/Approvals RoHS | ||
Actuator Type Knurled | ||
Series RK09K | ||
Mounting Hole Diameter 1 mm | ||
Tolerance ± 20% | ||
- COO (Country of Origin):
- JP
Compact Type Potentiometer With 9.8mm Width is Ideal for Designing High Density Sets
Related links
- Alps Alpine RK09K 10 kΩ Rotary Potentiometer 1-Turns 1-Gang Through Hole
- Alps Alpine RK09K 10 kΩ Rotary Potentiometer 1-Turns 1-Gang Through Hole, RK09K1130A8G
- Alps Alpine RK09K 10 kΩ Rotary Potentiometer 1-Turns 1-Gang Through Hole, RK09K1130AP5
- Alps Alpine RK09K 10 kΩ Rotary Potentiometer 1-Turns 1-Gang Through Hole, RK09K113004U
- Alps Alpine RK09K 10 kΩ Rotary Potentiometer 1-Turns 1-Gang Through Hole, RK09K1130A6S
- Alps Alpine RK09K 10 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, Through Hole
- Alps Alpine RK09K 10 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount RK09K1110A0J
- Alps Alpine RK09K 10 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount RK09K1130AH1
