TE Connectivity 17P 470 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, Through Hole
- RS Stock No.:
- 161-5162
- Mfr. Part No.:
- 17PCSA474MC19P
- Manufacturer:
- TE Connectivity
Subtotal (1 box of 100 units)*
€349.80
(exc. VAT)
€430.30
(inc. VAT)
Last RS stock
- Final 500 unit(s), ready to ship from another location
Units | Per unit | Per Box* |
|---|---|---|
| 100 + | €3.498 | €349.80 |
*price indicative
- RS Stock No.:
- 161-5162
- Mfr. Part No.:
- 17PCSA474MC19P
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Potentiometer | |
| Potentiometer Type | Rotary | |
| Maximum Resistance | 470kΩ | |
| Number of Gangs | 1 | |
| Shaft Diameter | 6mm | |
| Number of Turns | 1 | |
| Packaging | Bulk | |
| Power Rating | 0.25W | |
| Electrical Taper | Linear | |
| Element Material | Carbon | |
| Mount Type | Panel Mount, Through Hole | |
| Termination Style | Pin | |
| Shaft Length | 19mm | |
| Pin Count | 3 | |
| Adjustment Type | Side | |
| Maximum Operating Temperature | 70°C | |
| Depth | 25mm | |
| Length | 28mm | |
| Height | 17mm | |
| Standards/Approvals | RoHS, REACH | |
| Tolerance ± | 20% | |
| Series | 17P | |
| Actuator Type | Round Shaft | |
| Mounting Hole Diameter | 10 mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Potentiometer | ||
Potentiometer Type Rotary | ||
Maximum Resistance 470kΩ | ||
Number of Gangs 1 | ||
Shaft Diameter 6mm | ||
Number of Turns 1 | ||
Packaging Bulk | ||
Power Rating 0.25W | ||
Electrical Taper Linear | ||
Element Material Carbon | ||
Mount Type Panel Mount, Through Hole | ||
Termination Style Pin | ||
Shaft Length 19mm | ||
Pin Count 3 | ||
Adjustment Type Side | ||
Maximum Operating Temperature 70°C | ||
Depth 25mm | ||
Length 28mm | ||
Height 17mm | ||
Standards/Approvals RoHS, REACH | ||
Tolerance ± 20% | ||
Series 17P | ||
Actuator Type Round Shaft | ||
Mounting Hole Diameter 10 mm | ||
- COO (Country of Origin):
- GB

16mm 17P Series with Switch
The 17P series potentiometers from TE Connectivity are brilliant, low cost and high insulation plastic potentiometers. They feature a thick polymer film element and are highly reliable. Not to mention, these small potentiometers are flame retardant. TE Connectivity has designed these to be used in all applications for great versatility.
Features and benefits:
• Flame retardant, all plastic body
• Highly reliable
• Thick polymer film element
• Small versatile size
• Low cost
Applications:
• Industrial and professional applications
• Audio uses
• Lighting
• Any appliance application
Related links
- TE Connectivity 17P 470 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount 17PCSA474MC19P
- TE Connectivity 17P 10 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, Through Hole
- TE Connectivity 17P 10 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount 17PCSA103MC19P
- TE Connectivity M 2.2 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, Through Hole
- TE Connectivity M 470 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, Through Hole
- TE Connectivity M 10 Ω Rotary Potentiometer 1-Turns 1-Gang Panel Mount 404802692043
- TE Connectivity M 2.2 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount 404802692036
- TE Connectivity M 470 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount 404802692030
