Bourns 53 10 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, 53RAD-R22-B15L

Subtotal (1 tray of 45 units)*

€329.94

(exc. VAT)

€405.81

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 180 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tray*
45 +€7.332€329.94

*price indicative

RS Stock No.:
161-6906
Mfr. Part No.:
53RAD-R22-B15L
Manufacturer:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Product Type

Potentiometer

Potentiometer Type

Rotary

Maximum Resistance

10kΩ

Shaft Diameter

6mm

Number of Gangs

1

Number of Turns

1

Packaging

Bulk

Power Rating

0.5W

Electrical Taper

Linear

Element Material

Conductive Plastic

Mount Type

Panel Mount

Termination Style

Solder Lug

Shaft Length

25mm

Pin Count

3

Adjustment Type

Side

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS

Depth

13.25mm

Length

16.51mm

Height

18.25mm

Tolerance ±

20%

Mounting Hole Diameter

6.2 mm

Actuator Type

Slotted Shaft

Series

53

COO (Country of Origin):
MX

12.5mm 53 Series


Potentiometers with metal bush and shaft

Panel mountable, with solder lugs

Available in single linear, double linear and logarithmic versions

Tolerance ±10%

Power rating 1W per track

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy