Bourns 53 10 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, 53RAD-R22-B15L
- RS Stock No.:
- 789-9425
- Mfr. Part No.:
- 53RAD-R22-B15L
- Manufacturer:
- Bourns
Get a bulk buy discount
Add 10 more to save 12%
View bulk pricing optionsSubtotal (1 unit)*
€7.75
(exc. VAT)
€9.53
(inc. VAT)
In Stock
- 251 unit(s) ready to ship from another location
- Plus 201 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €7.75 | - |
| 10 - 49 | €6.77 | 12% |
| 50 + | €5.82 | 24% |
*price indicative
- RS Stock No.:
- 789-9425
- Mfr. Part No.:
- 53RAD-R22-B15L
- Manufacturer:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Potentiometer | |
| Potentiometer Type | Rotary | |
| Maximum Resistance | 10kΩ | |
| Shaft Diameter | 6mm | |
| Number of Gangs | 1 | |
| Packaging | Bulk | |
| Number of Turns | 1 | |
| Power Rating | 0.5W | |
| Electrical Taper | Linear | |
| Element Material | Conductive Plastic | |
| Mount Type | Panel Mount | |
| Termination Style | Solder Lug | |
| Shaft Length | 25mm | |
| Pin Count | 3 | |
| Adjustment Type | Side | |
| Maximum Operating Temperature | 125°C | |
| Length | 16.51mm | |
| Standards/Approvals | RoHS | |
| Depth | 13.25mm | |
| Height | 18.25mm | |
| Mounting Hole Diameter | 6.2 mm | |
| Series | 53 | |
| Actuator Type | Slotted Shaft | |
| Tolerance ± | 20% | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Potentiometer | ||
Potentiometer Type Rotary | ||
Maximum Resistance 10kΩ | ||
Shaft Diameter 6mm | ||
Number of Gangs 1 | ||
Packaging Bulk | ||
Number of Turns 1 | ||
Power Rating 0.5W | ||
Electrical Taper Linear | ||
Element Material Conductive Plastic | ||
Mount Type Panel Mount | ||
Termination Style Solder Lug | ||
Shaft Length 25mm | ||
Pin Count 3 | ||
Adjustment Type Side | ||
Maximum Operating Temperature 125°C | ||
Length 16.51mm | ||
Standards/Approvals RoHS | ||
Depth 13.25mm | ||
Height 18.25mm | ||
Mounting Hole Diameter 6.2 mm | ||
Series 53 | ||
Actuator Type Slotted Shaft | ||
Tolerance ± 20% | ||
- COO (Country of Origin):
- MX
12.5mm 53 Series
Potentiometers with metal bush and shaft
Panel mountable, with solder lugs
Available in single linear, double linear and logarithmic versions
Tolerance ±10%
Power rating 1W per track
Related links
- Bourns 53 10 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, 53RAD-R22-B15L
- Bourns 91 10 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, 91R1A-R22-B15L
- Bourns 53 10 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount
- Bourns 53 10 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, 53RAA-R25-A15L
- Bourns 53 10 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, 53RBA-R25-A15/A15L
- Bourns 91 10 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, 91A1A-G28-B15L
- Bourns 51 10 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, 51AAA-C24-B15L
- Bourns 91 10 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, 91R1A-J22-B15L
