Bourns 93 5 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, 93A1A-B28-A13L
- RS Stock No.:
- 161-6910
- Mfr. Part No.:
- 93A1A-B28-A13L
- Manufacturer:
- Bourns
Subtotal (1 tray of 45 units)*
€251.24
(exc. VAT)
€309.02
(inc. VAT)
In Stock
- 90 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 45 + | €5.583 | €251.24 |
*price indicative
- RS Stock No.:
- 161-6910
- Mfr. Part No.:
- 93A1A-B28-A13L
- Manufacturer:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Potentiometer Type | Rotary | |
| Product Type | Potentiometer | |
| Maximum Resistance | 5kΩ | |
| Shaft Diameter | 6.35mm | |
| Number of Gangs | 1 | |
| Packaging | Bulk | |
| Number of Turns | 1 | |
| Power Rating | 2W | |
| Electrical Taper | Linear | |
| Element Material | Cermet | |
| Mount Type | Panel Mount | |
| Termination Style | PC Pin | |
| Shaft Length | 22.2mm | |
| Pin Count | 6 | |
| Minimum Operating Temperature | -40°C | |
| Adjustment Type | Side | |
| Maximum Operating Temperature | 125°C | |
| Depth | 17.45mm | |
| Height | 30.15mm | |
| Length | 15.88mm | |
| Standards/Approvals | RoHS | |
| Series | 93 | |
| Tolerance ± | 10% | |
| Actuator Type | Slotted Shaft | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Potentiometer Type Rotary | ||
Product Type Potentiometer | ||
Maximum Resistance 5kΩ | ||
Shaft Diameter 6.35mm | ||
Number of Gangs 1 | ||
Packaging Bulk | ||
Number of Turns 1 | ||
Power Rating 2W | ||
Electrical Taper Linear | ||
Element Material Cermet | ||
Mount Type Panel Mount | ||
Termination Style PC Pin | ||
Shaft Length 22.2mm | ||
Pin Count 6 | ||
Minimum Operating Temperature -40°C | ||
Adjustment Type Side | ||
Maximum Operating Temperature 125°C | ||
Depth 17.45mm | ||
Height 30.15mm | ||
Length 15.88mm | ||
Standards/Approvals RoHS | ||
Series 93 | ||
Tolerance ± 10% | ||
Actuator Type Slotted Shaft | ||
- COO (Country of Origin):
- MX
91 and 93 Series Single-Turn Rotary Linear Cermet Potentiometers
91 and 93 series single-turn rotary linear cermet potentiometers with a conductive plastic element and virtually infinite electrical circuit isolation. These single-turn rotary linear potentiometers are PCB through hole mount:
Part numbers prefixed with '91' have in-line PC pins
Part numbers prefixed with '93' have 'L' pattern PC pins
The shafts of these rotary linear potentiometers are single slotted and MADE from plastic. For further technical information please refer to datasheets
Related links
- Bourns 93 5 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, 93A1A-B28-A13L
- Bourns 93 1 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, 93A1A-B28-A10L
- Bourns 93 10 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, 93A1A-B28-A15L
- Bourns 93 5 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount 93R1A-R22-A13L
- Bourns 91 5 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, 91A1A-B28-A13L
- Bourns 53 5 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, 53RAA-R25-A13L
- Bourns 93 50 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount 93R1A-R22-A18L
- Bourns 93 1 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount 93R1A-R22-A10L
