Bourns 93 5 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, 93A1A-B28-A13L

Subtotal (1 unit)*

€7.50

(exc. VAT)

€9.22

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 73 unit(s) ready to ship from another location
  • Plus 116 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€7.50

*price indicative

Packaging Options:
RS Stock No.:
827-4965
Mfr. Part No.:
93A1A-B28-A13L
Manufacturer:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Potentiometer Type

Rotary

Product Type

Potentiometer

Maximum Resistance

5kΩ

Number of Gangs

1

Shaft Diameter

6.35mm

Number of Turns

1

Packaging

Bulk

Power Rating

2W

Electrical Taper

Linear

Element Material

Cermet

Mount Type

Panel Mount

Termination Style

PC Pin

Shaft Length

22.2mm

Pin Count

6

Minimum Operating Temperature

-40°C

Adjustment Type

Side

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS

Height

30.15mm

Depth

17.45mm

Length

15.88mm

Series

93

Actuator Type

Slotted Shaft

Tolerance ±

10%

91 and 93 Series Single-Turn Rotary Linear Cermet Potentiometers


91 and 93 series single-turn rotary linear cermet potentiometers with a conductive plastic element and virtually infinite electrical circuit isolation. These single-turn rotary linear potentiometers are PCB through hole mount:

Part numbers prefixed with '91' have in-line PC pins

Part numbers prefixed with '93' have 'L' pattern PC pins

The shafts of these rotary linear potentiometers are single slotted and MADE from plastic. For further technical information please refer to datasheets

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy