Vishay PRV6 5 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount

Bulk discount available
View bulk pricing options

Subtotal (1 box of 50 units)*

€535.80

(exc. VAT)

€659.05

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 50 unit(s), ready to ship from another location

Units
Per unit
Per Box*
50 - 50€10.716€535.80
100 +€10.18€509.00

*price indicative

RS Stock No.:
162-2388
Mfr. Part No.:
PRV6SAABJYB25502KA
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Potentiometer

Potentiometer Type

Rotary

Maximum Resistance

5kΩ

Number of Gangs

1

Shaft Diameter

3.18mm

Packaging

Box

Number of Turns

1

Power Rating

0.75W

Electrical Taper

Linear

Element Material

Cermet

Mount Type

Panel Mount

Termination Style

Solder Lug

Shaft Length

22mm

Adjustment Type

Top

Pin Count

3

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Height

12.7mm

Standards/Approvals

CECC, IEC, RoHS

Length

31.5mm

Depth

12.7mm

Actuator Type

Slotted Shaft

Mounting Hole Diameter

2.5 mm, 6.5 mm

Tolerance ±

20%

Series

PRV6

COO (Country of Origin):
CZ

Sealed single turn cermet track potentiometer - Sealed on panel


Vishay Sfernice model PRV6.

Potentiometers with cermet track, linear or logarithmic, totally sealed in accordance with IP67.

Supplied with nut, washer and seal for sealing onto panels.

Solder terminal outputs.

Standards

NFC 83253 and MIL.R.94/36, climate category 55 / 125 / 56

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy