Vishay PRV6 5 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
167-8847
Mfr. Part No.:
PRV6SAABJYB25502KL
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Potentiometer Type

Rotary

Product Type

Potentiometer

Maximum Resistance

5kΩ

Number of Gangs

1

Shaft Diameter

3.18mm

Number of Turns

1

Packaging

Box

Power Rating

0.75W

Electrical Taper

Logarithmic

Element Material

Cermet

Mount Type

Panel Mount

Termination Style

Solder Lug

Shaft Length

22mm

Pin Count

3

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Length

31.5mm

Standards/Approvals

CECC 41000, IEC 60393-1

Actuator Type

Slotted Shaft

Mounting Hole Diameter

2.5 mm, 6.5 mm

Series

PRV6

Tolerance ±

20%

COO (Country of Origin):
CZ

Sealed single turn cermet track potentiometer - Sealed on panel


Vishay Sfernice model PRV6.

Potentiometers with cermet track, linear or logarithmic, totally sealed in accordance with IP67.

Supplied with nut, washer and seal for sealing onto panels.

Solder terminal outputs.

Standards

NFC 83253 and MIL.R.94/36, climate category 55 / 125 / 56

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy