TE Connectivity 23 470 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, 1624146-2
- RS Stock No.:
- 163-8379
- Mfr. Part No.:
- 1624146-2
- Manufacturer:
- TE Connectivity
Subtotal (1 box of 200 units)*
€1,015.40
(exc. VAT)
€1,249.00
(inc. VAT)
Temporarily out of stock
- 200 unit(s) shipping from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 200 + | €5.077 | €1,015.40 |
*price indicative
- RS Stock No.:
- 163-8379
- Mfr. Part No.:
- 1624146-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Potentiometer Type | Rotary | |
| Product Type | Potentiometer | |
| Maximum Resistance | 470kΩ | |
| Number of Gangs | 1 | |
| Shaft Diameter | 6.35mm | |
| Packaging | Bulk | |
| Number of Turns | 1 | |
| Power Rating | 0.4W | |
| Electrical Taper | Linear | |
| Element Material | Carbon | |
| Mount Type | Panel Mount | |
| Termination Style | Solder Lug | |
| Shaft Length | 50mm | |
| Minimum Operating Temperature | -25°C | |
| Adjustment Type | Side | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 70°C | |
| Length | 60.7mm | |
| Depth | 25.2mm | |
| Height | 20.4mm | |
| Standards/Approvals | REACH, RoHS | |
| Actuator Type | Round Shaft | |
| Series | 23 | |
| Tolerance ± | 20% | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Potentiometer Type Rotary | ||
Product Type Potentiometer | ||
Maximum Resistance 470kΩ | ||
Number of Gangs 1 | ||
Shaft Diameter 6.35mm | ||
Packaging Bulk | ||
Number of Turns 1 | ||
Power Rating 0.4W | ||
Electrical Taper Linear | ||
Element Material Carbon | ||
Mount Type Panel Mount | ||
Termination Style Solder Lug | ||
Shaft Length 50mm | ||
Minimum Operating Temperature -25°C | ||
Adjustment Type Side | ||
Pin Count 3 | ||
Maximum Operating Temperature 70°C | ||
Length 60.7mm | ||
Depth 25.2mm | ||
Height 20.4mm | ||
Standards/Approvals REACH, RoHS | ||
Actuator Type Round Shaft | ||
Series 23 | ||
Tolerance ± 20% | ||
- COO (Country of Origin):
- GB
50mm Long Shaft, Rotary, Switched and Dual Potentiometers
TE Connectivity brings you a range of premium quality rotary potentiometers. With their brilliant build quality, they also boast a carbon element material and are panel mounted. Theyre built with ruggedness in mind and are housed in an aluminium housing. Not to mention theyre solder lug termination to make it easier for a panel mount.
Related links
- TE Connectivity 23 470 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, 1624146-2
- TE Connectivity Citec 470 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, 1624146-2
- TE Connectivity 23 470 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, 1624211-2
- TE Connectivity 23 470 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, 1624163-2
- TE Connectivity 23 470 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel 1624163-2
- TE Connectivity 23 22 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, 23ESA223MMF50NF
- TE Connectivity 23 1 mΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount
- TE Connectivity 23 47 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount
