TE Connectivity 23 470 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel, Panel Mount, 1624163-2
- RS Stock No.:
- 164-9342
- Mfr. Part No.:
- 1624163-2
- Manufacturer:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 164-9342
- Mfr. Part No.:
- 1624163-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | 23 | |
| Maximum Resistance | 470 kΩ | |
| Potentiometer Type | Rotary | |
| Product Type | Potentiometer | |
| Number of Turns | 1 | |
| Number of Gangs | 1 | |
| Mount Type | Panel, Panel Mount | |
| Actuator Type | Round Shaft, Round Shaft | |
| Adjustment Type | Side | |
| Depth | 25.2 mm | |
| Electrical Taper | Logarithmic | |
| Element Material | Carbon | |
| Height | 20.4 mm | |
| Length | 60.7 mm | |
| Maximum Operating Temperature | 70 °C | |
| Minimum Operating Temperature | -25 °C | |
| Packaging | Bulk | |
| Pin Count | 3 | |
| Power Rating | 0.2 W | |
| Shaft Diameter | 6.35 mm | |
| Shaft Length | 50 mm | |
| Standards/Approvals | REACH, RoHS | |
| Termination Style | Solder Lug | |
| Tolerance (±) | 20 % | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series 23 | ||
Maximum Resistance 470 kΩ | ||
Potentiometer Type Rotary | ||
Product Type Potentiometer | ||
Number of Turns 1 | ||
Number of Gangs 1 | ||
Mount Type Panel, Panel Mount | ||
Actuator Type Round Shaft, Round Shaft | ||
Adjustment Type Side | ||
Depth 25.2 mm | ||
Electrical Taper Logarithmic | ||
Element Material Carbon | ||
Height 20.4 mm | ||
Length 60.7 mm | ||
Maximum Operating Temperature 70 °C | ||
Minimum Operating Temperature -25 °C | ||
Packaging Bulk | ||
Pin Count 3 | ||
Power Rating 0.2 W | ||
Shaft Diameter 6.35 mm | ||
Shaft Length 50 mm | ||
Standards/Approvals REACH, RoHS | ||
Termination Style Solder Lug | ||
Tolerance (±) 20 % | ||
- COO (Country of Origin):
- GB
50mm Long Shaft, Rotary, Switched and Dual Potentiometers
TE Connectivity brings you a range of premium quality rotary potentiometers. With their brilliant build quality, they also boast a carbon element material and are panel mounted. Theyre built with ruggedness in mind and are housed in an aluminium housing. Not to mention theyre solder lug termination to make it easier for a panel mount.
Related links
- TE Connectivity 23 470 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, 1624163-2
- TE Connectivity 23 470 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, 1624146-2
- TE Connectivity 23 470 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, 1624211-2
- TE Connectivity 23 22 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, 1624156-2
- TE Connectivity 23 220 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, 23ESB224MMF50NF
- TE Connectivity 23 1 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, 1623757-2
- TE Connectivity 23 2.2 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, 1624127-2
- TE Connectivity 23 47 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, 1624161-2
