TE Connectivity 23 47 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, 1624161-2

Subtotal (1 box of 200 units)*

€1,297.60

(exc. VAT)

€1,596.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
200 +€6.488€1,297.60

*price indicative

RS Stock No.:
163-8381
Mfr. Part No.:
1624161-2
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Potentiometer

Potentiometer Type

Rotary

Maximum Resistance

47kΩ

Shaft Diameter

6.35mm

Number of Gangs

1

Packaging

Bulk

Number of Turns

1

Power Rating

0.2W

Electrical Taper

Logarithmic

Element Material

Carbon

Mount Type

Panel Mount

Termination Style

Solder Lug

Shaft Length

50mm

Adjustment Type

Side

Minimum Operating Temperature

-25°C

Pin Count

3

Maximum Operating Temperature

70°C

Length

60.7mm

Depth

25.2mm

Height

20.4mm

Standards/Approvals

RoHS, REACH

Series

23

Tolerance ±

20%

Actuator Type

Round Shaft

50mm Long Shaft, Rotary, Switched and Dual Potentiometers


TE Connectivity brings you a range of premium quality rotary potentiometers. With their brilliant build quality, they also boast a carbon element material and are panel mounted. They’re built with ruggedness in mind and are housed in an aluminium housing. Not to mention they’re solder lug termination to make it easier for a panel mount.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy