TE Connectivity 27 4.7 kΩ Rotary Potentiometer 1-Turns 2-Gang Panel Mount, 27ESA472MMF50NF

Bulk discount available
View bulk pricing options

Subtotal (1 box of 100 units)*

€958.10

(exc. VAT)

€1,178.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
100 - 400€9.581€958.10
500 +€8.911€891.10

*price indicative

RS Stock No.:
164-4093
Mfr. Part No.:
27ESA472MMF50NF
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Potentiometer

Potentiometer Type

Rotary

Maximum Resistance

4.7kΩ

Number of Gangs

2

Shaft Diameter

6.35mm

Packaging

Bulk

Number of Turns

1

Power Rating

0.4W

Electrical Taper

Linear

Element Material

Carbon

Mount Type

Panel Mount

Termination Style

Solder Lug

Shaft Length

50mm

Adjustment Type

Side

Minimum Operating Temperature

-25°C

Pin Count

3

Maximum Operating Temperature

70°C

Depth

18.2mm

Standards/Approvals

REACH, RoHS

Height

29.2mm

Length

20.9mm

Tolerance ±

20%

Series

27

Mounting Hole Diameter

1.3 mm

Actuator Type

Flatted Shaft

COO (Country of Origin):
GB

20mm Spindle Operated Potentiometer 23 Series


A popular range of 20mm control potentiometers

Resistance Tolerance 20%

Power Dissipation: 0.4W (Linear), 0.2W (Non-Linear) at 40°C

Electrical Rotation: 267°

Shaft Length 50mm

Eyelet Termination

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy