TE Connectivity 23 2.2 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, 1624127-2

Subtotal (1 box of 200 units)*

€869.60

(exc. VAT)

€1,069.60

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 600 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
200 +€4.348€869.60

*price indicative

RS Stock No.:
135-4476
Mfr. Part No.:
1624127-2
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Potentiometer

Potentiometer Type

Rotary

Maximum Resistance

2.2kΩ

Shaft Diameter

6.35mm

Number of Gangs

1

Number of Turns

1

Power Rating

0.4W

Electrical Taper

Linear

Element Material

Carbon

Mount Type

Panel Mount

Termination Style

Solder Lug

Shaft Length

50mm

Minimum Operating Temperature

-25°C

Pin Count

3

Adjustment Type

Side

Maximum Operating Temperature

70°C

Depth

21.6mm

Height

25.2mm

Length

60.7mm

Standards/Approvals

RoHS

Actuator Type

Round Shaft

Series

23

Tolerance ±

20%

Features and benefits:


• Rugged construction for use anywhere

• Minimum of 15000 operations

• 300° mechanical rotation

• Voltage proof of up to 1000 V AC Peak

• 2.2K resistance

• 0.4W Power rating

This potentiometer is great use in any general-purpose application, backed up by its rugged body.

50mm Long Shaft, Rotary, Switched and Dual Potentiometers


TE Connectivity brings you a range of premium quality rotary potentiometers. With their brilliant build quality, they also boast a carbon element material and are panel mounted. They’re built with ruggedness in mind and are housed in an aluminium housing. Not to mention they’re solder lug termination to make it easier for a panel mount.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy