Bourns 3680 50 kΩ Digital Display Potentiometer 10-Turns 2-Gang Panel Mount, 3683S-1-503L

Subtotal (1 box of 50 units)*

€2,332.95

(exc. VAT)

€2,869.55

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 27 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
50 +€46.659€2,332.95

*price indicative

RS Stock No.:
167-3207
Mfr. Part No.:
3683S-1-503L
Manufacturer:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Product Type

Potentiometer

Potentiometer Type

Digital Display

Maximum Resistance

50kΩ

Number of Gangs

2

Number of Turns

10

Packaging

Bulk

Power Rating

2W

Electrical Taper

Precision

Mount Type

Panel Mount

Termination Style

Solder Lug

Pin Count

3

Adjustment Type

Side

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS

Length

37.08mm

Height

37.72mm

Depth

23.62mm

Tolerance ±

3%

Series

3680

COO (Country of Origin):
MX

Series Information


The 3682 and 3683 Series of precision potentiometers from Bourns are a snap-in panel mount solution. With an easy to read digital display, this series offers you options with two or three digits. Featuring repeatable settings, these precision potentiometers also offer a resolution to 0.001%.

Repeatable settings

Digital display provides excellent readability

Snap-in panel mount

Two or three digit types

10 positions, 0 to 9

Clear silicone panel seal/protector available

3682 series 2-digit and 3683 series 3-digit types

Brand Information


Since patenting the world’s first trimming potentiometer in 1952, Bourns has grown to serve a wide spectrum of markets. The markets range from computer, industrial, instrumentation, audio, musical and consumer through to telecommunications. With a dedicated focus on innovative technologies Bourns products offer performance optimisation. The Bourns product portfolio includes resistors, potentiometers, inductors and transformers through to resettable fuses, gas discharge tubes, signal data protectors and integrated circuits among others.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy