Bourns 91 250 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, 91A1A-B28-E22L
- RS Stock No.:
- 167-3573
- Mfr. Part No.:
- 91A1A-B28-E22L
- Manufacturer:
- Bourns
Subtotal (1 tray of 45 units)*
€252.90
(exc. VAT)
€310.95
(inc. VAT)
In Stock
- 360 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 45 + | €5.62 | €252.90 |
*price indicative
- RS Stock No.:
- 167-3573
- Mfr. Part No.:
- 91A1A-B28-E22L
- Manufacturer:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Potentiometer Type | Rotary | |
| Product Type | Potentiometer | |
| Maximum Resistance | 250kΩ | |
| Number of Gangs | 1 | |
| Shaft Diameter | 6.35mm | |
| Number of Turns | 1 | |
| Packaging | Tray | |
| Power Rating | 0.5W | |
| Electrical Taper | Linear | |
| Element Material | Conductive Plastic | |
| Mount Type | Panel Mount | |
| Termination Style | PC Pin | |
| Shaft Length | 22.2mm | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -40°C | |
| Adjustment Type | Side | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Length | 34.93mm | |
| Tolerance ± | 10% | |
| Actuator Type | Slotted Shaft | |
| Mounting Hole Diameter | 9.525 mm | |
| Series | 91 | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Potentiometer Type Rotary | ||
Product Type Potentiometer | ||
Maximum Resistance 250kΩ | ||
Number of Gangs 1 | ||
Shaft Diameter 6.35mm | ||
Number of Turns 1 | ||
Packaging Tray | ||
Power Rating 0.5W | ||
Electrical Taper Linear | ||
Element Material Conductive Plastic | ||
Mount Type Panel Mount | ||
Termination Style PC Pin | ||
Shaft Length 22.2mm | ||
Pin Count 3 | ||
Minimum Operating Temperature -40°C | ||
Adjustment Type Side | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Length 34.93mm | ||
Tolerance ± 10% | ||
Actuator Type Slotted Shaft | ||
Mounting Hole Diameter 9.525 mm | ||
Series 91 | ||
16 mm 91 Series
Bourns 91 Series are single turn, rotary linear potentiometers.
Features and Benefits:
Available in various pin-out configurations
One piece shaft and rotor assembly
Panel and PCB mountable
Conductive plastic resistance element
Linear and audio (log) output track options
Long mechanical life (100000 cycles)
Plastic or metal slotted shaft
Supplied with
Metal lock washer and nut.
Related links
- Bourns 91 250 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, 91A1A-B28-E22L
- Bourns 91 50 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, 91A1A-B28-B18L
- Bourns 91 100 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, 91A1A-B28-D20L
- Bourns 91 5 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, 91A1A-B28-A13L
- Bourns 91 2.5 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, 91A1A-B28-E12L
- Bourns 91 25 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, 91A1A-B28-B17L
- Bourns 91 1 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, 91A1A-B28-A10L
- Bourns 91 100 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, 91A1A-B28-B20L
