Bourns 53 500 Ω Rotary Potentiometer 1-Turns 1-Gang Panel Mount, 53RAA-R25-A08L
- RS Stock No.:
- 167-3614
- Mfr. Part No.:
- 53RAA-R25-A08L
- Manufacturer:
- Bourns
Subtotal (1 tray of 45 units)*
€321.30
(exc. VAT)
€395.10
(inc. VAT)
In Stock
- 90 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 45 + | €7.14 | €321.30 |
*price indicative
- RS Stock No.:
- 167-3614
- Mfr. Part No.:
- 53RAA-R25-A08L
- Manufacturer:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Potentiometer Type | Rotary | |
| Product Type | Potentiometer | |
| Maximum Resistance | 500Ω | |
| Number of Gangs | 1 | |
| Shaft Diameter | 6mm | |
| Packaging | Bulk | |
| Number of Turns | 1 | |
| Power Rating | 1W | |
| Electrical Taper | Linear | |
| Element Material | Cermet | |
| Mount Type | Panel Mount | |
| Termination Style | Solder Lug | |
| Shaft Length | 25mm | |
| Minimum Operating Temperature | 1°C | |
| Pin Count | 3 | |
| Adjustment Type | Side | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Height | 18.25mm | |
| Length | 33.89mm | |
| Depth | 13.25mm | |
| Actuator Type | Slotted Shaft | |
| Tolerance ± | 10% | |
| Mounting Hole Diameter | 9.53 mm | |
| Series | 53 | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Potentiometer Type Rotary | ||
Product Type Potentiometer | ||
Maximum Resistance 500Ω | ||
Number of Gangs 1 | ||
Shaft Diameter 6mm | ||
Packaging Bulk | ||
Number of Turns 1 | ||
Power Rating 1W | ||
Electrical Taper Linear | ||
Element Material Cermet | ||
Mount Type Panel Mount | ||
Termination Style Solder Lug | ||
Shaft Length 25mm | ||
Minimum Operating Temperature 1°C | ||
Pin Count 3 | ||
Adjustment Type Side | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Height 18.25mm | ||
Length 33.89mm | ||
Depth 13.25mm | ||
Actuator Type Slotted Shaft | ||
Tolerance ± 10% | ||
Mounting Hole Diameter 9.53 mm | ||
Series 53 | ||

12.5mm 53 Series
Potentiometers with metal bush and shaft
Panel mountable, with solder lugs
Available in single linear, double linear and logarithmic versions
Tolerance ±10%
Power rating 1W per track
Related links
- Bourns 53 500 Ω Rotary Potentiometer 1-Turns 1-Gang Panel Mount, 53RAA-R25-A08L
- Bourns 53 50 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, 53RAA-R25-A18L
- Bourns 53 5 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, 53RAA-R25-A13L
- Bourns 53 1 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, 53RAA-R25-A10L
- Bourns 53 10 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, 53RAA-R25-A15L
- Bourns 53 100 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, 53RAA-R25-A20L
- Bourns 53 10 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount
- Bourns 53 10 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, 53RBA-R25-A15/A15L
