Bourns 53 500 Ω Rotary Potentiometer 1-Turns 1-Gang Panel Mount, 53RAA-R25-A08L

Get a bulk buy discount

Add 10 more to save 12%

View bulk pricing options

Subtotal (1 unit)*

€9.19

(exc. VAT)

€11.30

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 106 unit(s) ready to ship from another location
  • Plus 132 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€9.19-
10 - 49€8.0512%
50 - 99€6.9024%
100 - 199€6.2432%
200 +€5.9235%

*price indicative

Packaging Options:
RS Stock No.:
522-5046
Mfr. Part No.:
53RAA-R25-A08L
Manufacturer:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Product Type

Potentiometer

Potentiometer Type

Rotary

Maximum Resistance

500Ω

Number of Gangs

1

Shaft Diameter

6mm

Packaging

Bulk

Number of Turns

1

Power Rating

1W

Electrical Taper

Linear

Element Material

Cermet

Mount Type

Panel Mount

Termination Style

Solder Lug

Shaft Length

25mm

Minimum Operating Temperature

1°C

Pin Count

3

Adjustment Type

Side

Maximum Operating Temperature

125°C

Length

33.89mm

Standards/Approvals

RoHS

Depth

13.25mm

Height

18.25mm

Tolerance ±

10%

Actuator Type

Slotted Shaft

Series

53

Mounting Hole Diameter

9.53 mm

12.5mm 53 Series


Potentiometers with metal bush and shaft

Panel mountable, with solder lugs

Available in single linear, double linear and logarithmic versions

Tolerance ±10%

Power rating 1W per track

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy