Bourns PTV 50 kΩ Rotary Potentiometer 1-Turns 2-Gang Through Hole, PTV112-4420A-B503

Subtotal (1 tray of 100 units)*

€96.40

(exc. VAT)

€118.60

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 400 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tray*
100 +€0.964€96.40

*price indicative

RS Stock No.:
167-4426
Mfr. Part No.:
PTV112-4420A-B503
Manufacturer:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Product Type

Potentiometer

Potentiometer Type

Rotary

Maximum Resistance

50kΩ

Shaft Diameter

6mm

Number of Gangs

2

Packaging

Tray

Number of Turns

1

Power Rating

0.05W

Electrical Taper

Linear

Element Material

Carbon

Mount Type

Through Hole

Termination Style

PC Pin

Shaft Length

20mm

Pin Count

3

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

50°C

Length

13mm

Standards/Approvals

RoHS

Tolerance ±

20%

Actuator Type

Flatted Shaft

Mounting Hole Diameter

6 mm

Series

PTV

COO (Country of Origin):
CN

12mm PTV Series


Insulated shaft

Snap-in clip

Centre detent and Centre tap Options

Dual gang option

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy