Bourns PTB 10 kΩ Slide Slide Potentiometer 1-Turns 2-Gang Through Hole, PTB6044-2010BPA103

Subtotal (1 tray of 100 units)*

€350.40

(exc. VAT)

€431.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 500 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tray*
100 +€3.504€350.40

*price indicative

RS Stock No.:
167-4756
Mfr. Part No.:
PTB6044-2010BPA103
Manufacturer:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Potentiometer Type

Slide

Product Type

Slide Potentiometer

Maximum Resistance

10kΩ

Number of Gangs

2

Number of Turns

1

Packaging

Tray

Power Rating

0.25W

Electrical Taper

Audio

Element Material

Carbon

Mount Type

Through Hole

Termination Style

PC Pin

Shaft Length

10mm

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS

Length

88mm

Height

8mm

Travel Length

60mm

Tolerance ±

20%

Series

PTB

Actuator Type

Lever

COO (Country of Origin):
CN

PTB Series - Low Profile Slide Potentiometer


PTB series slide potentiometers from Bourns feature a robust metal construction with a carbon element. These slide potentiometers have a 45 mm to 100 mm travel range and a low profile. Suitable applications include car radios and audio studio equipment.

This series offers both single gang and dual gang slide potentiometers Please see 737-7802 and 737-7809 for the dual gang options.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy