Bourns PC 5 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, Through Hole, PCW1J-B24-KAB502L

Subtotal (1 tray of 45 units)*

€219.47

(exc. VAT)

€269.96

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 270 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tray*
45 +€4.877€219.47

*price indicative

RS Stock No.:
167-4563
Mfr. Part No.:
PCW1J-B24-KAB502L
Manufacturer:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Product Type

Potentiometer

Potentiometer Type

Rotary

Maximum Resistance

5kΩ

Shaft Diameter

6.35mm

Number of Gangs

1

Number of Turns

1

Packaging

Tray

Power Rating

0.75W

Electrical Taper

Linear

Element Material

Conductive Plastic

Mount Type

Panel Mount, Through Hole

Termination Style

PC Pin

Shaft Length

19mm

Pin Count

3

Minimum Operating Temperature

-40°C

Adjustment Type

Top

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS

Series

PC

Actuator Type

Flatted Shaft

Tolerance ±

20%

COO (Country of Origin):
MX

PC - “Slimline” 22 mm Square Panel Control


Space saving design

Imperial shaft and bushing option

Linear taper version

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy