Bourns PC Slimline 10 kΩ Rotary Panel 1-Turns 1-Gang Panel, PCW1J-R24-BAB103L

Get a bulk buy discount

Add 225 more to save 1%

View bulk pricing options

Subtotal (1 tray of 45 units)*

€193.82

(exc. VAT)

€238.41

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tray*
Saving
45 - 180€4.307€193.82-
225 +€4.221€189.951%

*price indicative

RS Stock No.:
854-460
Mfr. Part No.:
PCW1J-R24-BAB103L
Manufacturer:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Product Type

Panel

Potentiometer Type

Rotary

Maximum Resistance

10kΩ

Shaft Diameter

6mm

Number of Gangs

1

Packaging

Tray

Number of Turns

1

Power Rating

750mW

Electrical Taper

Linear

Element Material

Plastic

Mount Type

Panel

Termination Style

Pc Pin Termination

Shaft Length

19mm

Pin Count

3

Minimum Operating Temperature

1°C

Maximum Operating Temperature

125°C

Height

22.2mm

Standards/Approvals

RoHS

Length

32.67mm

Depth

22.2mm

Actuator Type

Flatted Shaft

Mounting Hole Diameter

M9 x 0.75

Series

PC Slimline

Tolerance ±

20%

COO (Country of Origin):
MX
The Bourns Linear rotary potentiometer is a precise control component designed for stable performance in electrical systems. With a resistance Value of 10 kΩ and tolerance of ±20%, it ensures reliable adjustment across applications.

10 kΩ resistance for precise adjustment

PC pin termination for easy circuit integration

IP40 protection against dust

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy