Bourns PTL 50 kΩ Slide Slide Potentiometer 1-Gang Through Hole, PTL60-15R1-503B2
- RS Stock No.:
- 167-5171
- Mfr. Part No.:
- PTL60-15R1-503B2
- Manufacturer:
- Bourns
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 167-5171
- Mfr. Part No.:
- PTL60-15R1-503B2
- Manufacturer:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Potentiometer Type | Slide | |
| Product Type | Slide Potentiometer | |
| Maximum Resistance | 50kΩ | |
| Number of Gangs | 1 | |
| Shaft Diameter | 6mm | |
| Packaging | Tray | |
| Power Rating | 0.2W | |
| Electrical Taper | Linear | |
| Element Material | Carbon | |
| Mount Type | Through Hole | |
| Termination Style | PC Pin | |
| Shaft Length | 15mm | |
| Minimum Operating Temperature | -10°C | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | RoHS | |
| Height | 7mm | |
| Travel Length | 60mm | |
| Length | 75mm | |
| Actuator Type | Lever | |
| Series | PTL | |
| Mounting Hole Diameter | 1.1 mm | |
| Tolerance ± | 20% | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Potentiometer Type Slide | ||
Product Type Slide Potentiometer | ||
Maximum Resistance 50kΩ | ||
Number of Gangs 1 | ||
Shaft Diameter 6mm | ||
Packaging Tray | ||
Power Rating 0.2W | ||
Electrical Taper Linear | ||
Element Material Carbon | ||
Mount Type Through Hole | ||
Termination Style PC Pin | ||
Shaft Length 15mm | ||
Minimum Operating Temperature -10°C | ||
Pin Count 3 | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals RoHS | ||
Height 7mm | ||
Travel Length 60mm | ||
Length 75mm | ||
Actuator Type Lever | ||
Series PTL | ||
Mounting Hole Diameter 1.1 mm | ||
Tolerance ± 20% | ||
- COO (Country of Origin):
- CN
PTL Series - Slide Potentiometer with LED
PTL Series slide potentiometer with LED lever illumination, a carbon element and a linear taper. The PTL series slide potentiometers are available in a choice of two colours / travel length options with a 15mm lever and a centre detent. Applications for the PTL series include mixing consoles, drum machines, keyboards and synthesisers and equalisers.
Colour / travel length options:-
30mm travel length option with Green LED
60mm travel length option with Red LED
60mm travel length option with Green LED
Related links
- Bourns PTL 50 kΩ Slide Slide Potentiometer 1-Gang Through Hole, PTL60-15R1-503B2
- Bourns PTL 10 kΩ Slide Slide Potentiometer 1-Gang Through Hole, PTL60-15G1-103B2
- Bourns PTL 10 kΩ Slide Slide Potentiometer 1-Turns 1-Gang Through Hole, PTL01-15R0-103B1
- Bourns PTL 1 mΩ Slide Slide Potentiometer 1-Gang Surface, PTL30-15R0-103B1
- Bourns PTS 10 kΩ Slide Slide Potentiometer 1-Gang Through Hole
- Bourns PTA 10 kΩ Slide Slide Potentiometer 1-Gang Through Hole, PTA2043-2015DPB103
- Bourns PTA 10 kΩ Slide Slide Potentiometer 1-Gang Through Hole, PTA6043-2015DPA103
- Bourns PTA 10 kΩ Slide Slide Potentiometer 1-Gang Through Hole, PTA4543-2015DPB103
