Bourns PTA 10 kΩ Slide Slide Potentiometer 2-Gang Through Hole, PTA6044-2015CPB103

Subtotal (1 tray of 100 units)*

€290.40

(exc. VAT)

€357.20

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tray*
100 +€2.904€290.40

*price indicative

RS Stock No.:
167-5458
Mfr. Part No.:
PTA6044-2015CPB103
Manufacturer:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Product Type

Slide Potentiometer

Potentiometer Type

Slide

Maximum Resistance

10kΩ

Number of Gangs

2

Shaft Diameter

4mm

Packaging

Tray

Power Rating

0.13W

Electrical Taper

Linear

Element Material

Carbon

Mount Type

Through Hole

Termination Style

PC Pin

Shaft Length

15mm

Minimum Operating Temperature

-10°C

Pin Count

3

Maximum Operating Temperature

50°C

Travel Length

60mm

Length

75mm

Standards/Approvals

RoHS

Height

6.5mm

Tolerance ±

20%

Actuator Type

Lever

Mounting Hole Diameter

1.7 mm

Series

PTA

COO (Country of Origin):
CN

PTA Series - Low Profile Slide Potentiometer


PTA Series low profile slide potentiometers with a metal housing and a long life carbon element. The PTA series slide potentiometers are available in three lengths of travel and single or dual gang options. Applications for the PTA series include audio/TV sets, car radio, amplifiers/mixers/drum machines/synthesisers, PCs/monitors and appliances

20, 45 or 60 mm travel options

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy