Bourns PTA 10 kΩ Slide Slide Potentiometer 2-Gang Through Hole, PTA6044-2015CPA103

Subtotal (1 unit)*

€2.68

(exc. VAT)

€3.30

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 7 unit(s) shipping from 23 November 2026
  • Plus 132 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€2.68

*price indicative

Packaging Options:
RS Stock No.:
770-3096
Mfr. Part No.:
PTA6044-2015CPA103
Manufacturer:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Potentiometer Type

Slide

Product Type

Slide Potentiometer

Maximum Resistance

10kΩ

Shaft Diameter

4mm

Number of Gangs

2

Packaging

Tray

Power Rating

0.06W

Electrical Taper

Audio

Element Material

Carbon

Mount Type

Through Hole

Termination Style

PC Pin

Shaft Length

15mm

Pin Count

3

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

50°C

Height

6.5mm

Length

75mm

Standards/Approvals

RoHS

Travel Length

60mm

Tolerance ±

20%

Actuator Type

Lever

Series

PTA

Mounting Hole Diameter

1.7 mm

COO (Country of Origin):
CN

PTA Series - Low Profile Slide Potentiometer


PTA Series low profile slide potentiometers with a metal housing and a long life carbon element. The PTA series slide potentiometers are available in three lengths of travel and single or dual gang options. Applications for the PTA series include audio/TV sets, car radio, amplifiers/mixers/drum machines/synthesisers, PCs/monitors and appliances

20, 45 or 60 mm travel options

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy