Vishay P13 100 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount

Subtotal (1 box of 30 units)*

€858.24

(exc. VAT)

€1,055.64

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 30 unit(s), ready to ship from another location
Units
Per unit
Per Box*
30 +€28.608€858.24

*price indicative

RS Stock No.:
167-8772
Mfr. Part No.:
P13LFL104MLB10
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Potentiometer

Potentiometer Type

Rotary

Maximum Resistance

100kΩ

Number of Gangs

1

Shaft Diameter

6mm

Packaging

Blister Pack

Number of Turns

1

Power Rating

0.75W

Electrical Taper

Logarithmic

Element Material

Cermet

Mount Type

Panel Mount

Termination Style

Solder Lug

Shaft Length

25mm

Minimum Operating Temperature

-55°C

Pin Count

3

Maximum Operating Temperature

125°C

Length

35.5mm

Standards/Approvals

CECC 41000, IEC 60393-1

Series

P13

Actuator Type

Slotted Shaft

Mounting Hole Diameter

10.5 mm

Tolerance ±

20%

COO (Country of Origin):
CZ

Vishay 1.5W, 6mm axis Sealed cermet track single turn potentiometer - P13 Series


This cermet track series fulfils the requirements of the NFC 83253 standard.

IP67 sealed enclosure.

The interchangeability of the RV6 with the P13, along with the excellent stability of nominal characteristics in operation, qualifies the P13 series for use in professional and military equipment.

Connections using solder terminals.

Standards

NFC 83253, CECC 41301-001, MIL-R-94

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy