Vishay P13 10 mΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount
- RS Stock No.:
- 167-8771
- Mfr. Part No.:
- P13LFL106MAB10
- Manufacturer:
- Vishay
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 167-8771
- Mfr. Part No.:
- P13LFL106MAB10
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Potentiometer | |
| Potentiometer Type | Rotary | |
| Maximum Resistance | 10mΩ | |
| Shaft Diameter | 6mm | |
| Number of Gangs | 1 | |
| Packaging | Blister Pack | |
| Number of Turns | 1 | |
| Power Rating | 0.01W | |
| Electrical Taper | Linear | |
| Element Material | Cermet | |
| Mount Type | Panel Mount | |
| Termination Style | Solder Lug | |
| Shaft Length | 25mm | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | CECC 41000, IEC 60393-1 | |
| Length | 35.5mm | |
| Tolerance ± | 20% | |
| Actuator Type | Slotted Shaft | |
| Mounting Hole Diameter | 10.5 mm | |
| Series | P13 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Potentiometer | ||
Potentiometer Type Rotary | ||
Maximum Resistance 10mΩ | ||
Shaft Diameter 6mm | ||
Number of Gangs 1 | ||
Packaging Blister Pack | ||
Number of Turns 1 | ||
Power Rating 0.01W | ||
Electrical Taper Linear | ||
Element Material Cermet | ||
Mount Type Panel Mount | ||
Termination Style Solder Lug | ||
Shaft Length 25mm | ||
Minimum Operating Temperature -55°C | ||
Pin Count 3 | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals CECC 41000, IEC 60393-1 | ||
Length 35.5mm | ||
Tolerance ± 20% | ||
Actuator Type Slotted Shaft | ||
Mounting Hole Diameter 10.5 mm | ||
Series P13 | ||
- COO (Country of Origin):
- CZ
Vishay 1.5W, 6mm axis Sealed cermet track single turn potentiometer - P13 Series
This cermet track series fulfils the requirements of the NFC 83253 standard.
IP67 sealed enclosure.
The interchangeability of the RV6 with the P13, along with the excellent stability of nominal characteristics in operation, qualifies the P13 series for use in professional and military equipment.
Connections using solder terminals.
Standards
NFC 83253, CECC 41301-001, MIL-R-94
Related links
- Vishay P13 10 mΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, P13LFL106MAB10
- Vishay P13 10 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount
- Vishay P13 10 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, P13LFL103MAB10
- Vishay P13 10 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, P13OAB103MAB17
- Vishay P13 10 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, P13QEJ103MAB12
- Vishay P13 100 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount
- Vishay P13 1 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount
- Vishay P13 4.7 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount
