Vishay PRV6 1 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, PRV6SAABJYB25102KL
- RS Stock No.:
- 167-8846
- Mfr. Part No.:
- PRV6SAABJYB25102KL
- Manufacturer:
- Vishay
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 167-8846
- Mfr. Part No.:
- PRV6SAABJYB25102KL
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Series | PRV6 | |
| Maximum Resistance | 1 kΩ | |
| Potentiometer Type | Rotary | |
| Product Type | Potentiometer | |
| Number of Turns | 1 | |
| Number of Gangs | 1 | |
| Mount Type | Panel Mount | |
| Actuator Type | Slotted Shaft | |
| Electrical Taper | Logarithmic | |
| Element Material | Cermet | |
| Length | 31.5 mm | |
| Maximum Operating Temperature | 125 °C | |
| Minimum Operating Temperature | -55 °C | |
| Mounting Hole Diameter | 2.5 mm, 6.5 mm | |
| Packaging | Box | |
| Pin Count | 3 | |
| Power Rating | 0.75 W | |
| Shaft Diameter | 3.18 mm | |
| Shaft Length | 22 mm | |
| Standards/Approvals | IEC 60393-1, CECC 41000 | |
| Termination Style | Solder Lug | |
| Tolerance (±) | 20 % | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Series PRV6 | ||
Maximum Resistance 1 kΩ | ||
Potentiometer Type Rotary | ||
Product Type Potentiometer | ||
Number of Turns 1 | ||
Number of Gangs 1 | ||
Mount Type Panel Mount | ||
Actuator Type Slotted Shaft | ||
Electrical Taper Logarithmic | ||
Element Material Cermet | ||
Length 31.5 mm | ||
Maximum Operating Temperature 125 °C | ||
Minimum Operating Temperature -55 °C | ||
Mounting Hole Diameter 2.5 mm, 6.5 mm | ||
Packaging Box | ||
Pin Count 3 | ||
Power Rating 0.75 W | ||
Shaft Diameter 3.18 mm | ||
Shaft Length 22 mm | ||
Standards/Approvals IEC 60393-1, CECC 41000 | ||
Termination Style Solder Lug | ||
Tolerance (±) 20 % | ||
- COO (Country of Origin):
- CZ
Sealed single turn cermet track potentiometer - Sealed on panel
Vishay Sfernice model PRV6.
Potentiometers with cermet track, linear or logarithmic, totally sealed in accordance with IP 67.
Supplied with nut, washer and seal for sealing onto panels.
Solder Terminal outputs.
Standards
NFC 83253 and MIL.R.94/36, climate category 55 / 125 / 56
Related links
- Vishay PRV6 1 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, PRV6SAABJYB25102KL
- Vishay PRV6 1 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount
- Vishay PRV6 1 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, PRV6SAABGYB25102KA
- Vishay PRV6 1 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, PRV6SAABJYB25102KA
- Vishay PRV6 10 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, PRV6SAABGYB25103KL
- Vishay PRV6 10 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, PRV6SAABBYB25103KL
- Vishay PRV6 10 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, PRV6SAABJYB25103KL
- Vishay PRV6 50 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount
