Vishay PRV6 10 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, PRV6SAABJYB25103KL
- RS Stock No.:
- 167-8951
- Mfr. Part No.:
- PRV6SAABJYB25103KL
- Manufacturer:
- Vishay
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 50 units)*
€577.80
(exc. VAT)
€710.70
(inc. VAT)
Temporarily out of stock
- Shipping from 19 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 50 - 50 | €11.556 | €577.80 |
| 100 + | €10.978 | €548.90 |
*price indicative
- RS Stock No.:
- 167-8951
- Mfr. Part No.:
- PRV6SAABJYB25103KL
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Potentiometer | |
| Potentiometer Type | Rotary | |
| Maximum Resistance | 10kΩ | |
| Number of Gangs | 1 | |
| Shaft Diameter | 3.18mm | |
| Number of Turns | 1 | |
| Power Rating | 1.5W | |
| Electrical Taper | Logarithmic | |
| Element Material | Cermet | |
| Mount Type | Panel Mount | |
| Termination Style | Solder Lug | |
| Shaft Length | 22mm | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Length | 6.35mm | |
| Standards/Approvals | RoHS | |
| Actuator Type | Slotted Shaft | |
| Series | PRV6 | |
| Mounting Hole Diameter | 6.5 mm | |
| Tolerance ± | 10% | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Potentiometer | ||
Potentiometer Type Rotary | ||
Maximum Resistance 10kΩ | ||
Number of Gangs 1 | ||
Shaft Diameter 3.18mm | ||
Number of Turns 1 | ||
Power Rating 1.5W | ||
Electrical Taper Logarithmic | ||
Element Material Cermet | ||
Mount Type Panel Mount | ||
Termination Style Solder Lug | ||
Shaft Length 22mm | ||
Pin Count 3 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Length 6.35mm | ||
Standards/Approvals RoHS | ||
Actuator Type Slotted Shaft | ||
Series PRV6 | ||
Mounting Hole Diameter 6.5 mm | ||
Tolerance ± 10% | ||
- COO (Country of Origin):
- CZ
Sealed single turn cermet track potentiometer - Sealed on panel
Vishay Sfernice model PRV6.
Potentiometers with cermet track, linear or logarithmic, totally sealed in accordance with IP 67.
Supplied with nut, washer and seal for sealing onto panels.
Solder terminal outputs.
Standards
NFC 83253 and MIL.R.94/36, climate category 55 / 125 / 56
Related links
- Vishay PRV6 10 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, PRV6SAABJYB25103KL
- Vishay PRV6 10 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, PRV6SAABGYB25103KL
- Vishay PRV6 10 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, PRV6SAABBYB25103KL
- Vishay PRV6 10 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, PRV6SAABGYB25103KA
- Vishay PRV6 10 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, PRV6SAABJYB25103KA
- Vishay PRV6 5 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount
- Vishay PRV6 50 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount
- Vishay PRV6 1 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount
