Vishay P11S 1 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount

Subtotal (1 box of 50 units)*

€508.45

(exc. VAT)

€625.40

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Box*
50 +€10.169€508.45

*price indicative

RS Stock No.:
167-8849
Mfr. Part No.:
P11S1V0APSY00T0127
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Potentiometer Type

Rotary

Product Type

Potentiometer

Maximum Resistance

1kΩ

Number of Gangs

1

Shaft Diameter

6mm

Packaging

Box

Number of Turns

1

Power Rating

1W

Electrical Taper

Linear

Element Material

Cermet

Mount Type

Panel Mount

Termination Style

Solder Lug

Shaft Length

16mm

Minimum Operating Temperature

-55°C

Pin Count

3

Maximum Operating Temperature

125°C

Standards/Approvals

IEC 60393-1

Length

9.5mm

Mounting Hole Diameter

10.5 mm

Series

P11S

Tolerance ±

20%

Actuator Type

Slotted Shaft

COO (Country of Origin):
CZ

1W Cermet track single turn potentiometer - P11S series


Cermet track potentiometers, P11VYN model with bushing and 6 mm metal axis.

Panel mounting, solder terminal outputs.

Available in single linear, double linear or logarithmic versions.

Supplied with nut and washer.

Sealed in accordance with IP 64.

Approvals

CECC 41301-004; NFC 83253; LNZ; GAM T1

Related links