Vishay P11S 1 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, P11S1V0FLSY00102KA
- RS Stock No.:
- 790-4362
- Distrelec Article No.:
- 164-34-974
- Mfr. Part No.:
- P11S1V0FLSY00102KA
- Manufacturer:
- Vishay
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€14.57
(exc. VAT)
€17.92
(inc. VAT)
In Stock
- 22 unit(s) ready to ship from another location
- Plus 2 unit(s) shipping from 26 November 2026
- Plus 98 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €14.57 |
| 5 - 9 | €13.54 |
| 10 - 24 | €12.53 |
| 25 - 49 | €12.10 |
| 50 + | €11.65 |
*price indicative
- RS Stock No.:
- 790-4362
- Distrelec Article No.:
- 164-34-974
- Mfr. Part No.:
- P11S1V0FLSY00102KA
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Potentiometer Type | Rotary | |
| Product Type | Potentiometer | |
| Maximum Resistance | 1kΩ | |
| Shaft Diameter | 6mm | |
| Number of Gangs | 1 | |
| Number of Turns | 1 | |
| Packaging | Bulk | |
| Power Rating | 1W | |
| Electrical Taper | Linear | |
| Element Material | Cermet | |
| Mount Type | Panel Mount | |
| Termination Style | Solder Lug | |
| Shaft Length | 25mm | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | CECC 41000, IEC 60393-1 | |
| Length | 20.6mm | |
| Actuator Type | Slotted Shaft | |
| Tolerance ± | 10% | |
| Series | P11S | |
| Mounting Hole Diameter | 10.5 mm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Potentiometer Type Rotary | ||
Product Type Potentiometer | ||
Maximum Resistance 1kΩ | ||
Shaft Diameter 6mm | ||
Number of Gangs 1 | ||
Number of Turns 1 | ||
Packaging Bulk | ||
Power Rating 1W | ||
Electrical Taper Linear | ||
Element Material Cermet | ||
Mount Type Panel Mount | ||
Termination Style Solder Lug | ||
Shaft Length 25mm | ||
Minimum Operating Temperature -55°C | ||
Pin Count 3 | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals CECC 41000, IEC 60393-1 | ||
Length 20.6mm | ||
Actuator Type Slotted Shaft | ||
Tolerance ± 10% | ||
Series P11S | ||
Mounting Hole Diameter 10.5 mm | ||

12mm P11 Series
Cermet track potentiometer with metal body and shaft
Panel mounting, solder pin connection
Single or double linear & logarithmic models
Insulation resistance >1000GΩ at 500Vdc
Environmental class 55/125/56
Enclosures class IP64
Linear tracks rated 1W, log tracks 0.5W
Standards
CECC 41301-004; NFC 83253; LNZ, GAM T1
Supplied with
metal lock washer and nut.
Related links
- Vishay P11S 1 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount
- Vishay P11S 1 mΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount
- Vishay P11S 1 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, P11S1V0FLSY00102KL
- Vishay P11S 1 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, P11S1V0APSY00T0127
- Vishay P11S 1 mΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, P11S1V0FLSY00105KA
- Vishay P11S 4.7 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, P11S1V0APSY00T0145
- Vishay P11S 10 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount
- Vishay P11S 50 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount
