Vishay P11S 1 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
167-8866
Mfr. Part No.:
P11S1V0FLSY00102KA
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Potentiometer Type

Rotary

Product Type

Potentiometer

Maximum Resistance

1kΩ

Number of Gangs

1

Shaft Diameter

6mm

Number of Turns

1

Packaging

Bulk

Power Rating

1W

Electrical Taper

Linear

Element Material

Cermet

Mount Type

Panel Mount

Termination Style

Solder Lug

Shaft Length

25mm

Pin Count

3

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Length

20.6mm

Standards/Approvals

CECC 41000, IEC 60393-1

Series

P11S

Mounting Hole Diameter

10.5 mm

Actuator Type

Slotted Shaft

Tolerance ±

10%

COO (Country of Origin):
CZ

12mm P11 Series


Cermet track potentiometer with metal body and shaft

Panel mounting, solder pin connection

Single or double linear & logarithmic models

Insulation resistance >1000GΩ at 500Vdc

Environmental class 55/125/56

Enclosures class IP64

Linear tracks rated 1W, log tracks 0.5W

Standards

CECC 41301-004; NFC 83253; LNZ, GAM T1

Supplied with

metal lock washer and nut.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy