Vishay 533 10 kΩ Rotary Potentiometer 3-Turns 1-Gang Panel Mount, 533B1103JL

Bulk discount available
View bulk pricing options

Subtotal (1 box of 10 units)*

€351.94

(exc. VAT)

€432.89

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 150 unit(s) shipping from 01 March 2027
  • Plus 260 unit(s) shipping from 19 April 2027
  • Plus 120 unit(s) shipping from 28 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
10 - 10€35.194€351.94
20 - 40€34.138€341.38
50 +€31.674€316.74

*price indicative

RS Stock No.:
167-9489
Mfr. Part No.:
533B1103JL
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Potentiometer

Potentiometer Type

Rotary

Maximum Resistance

10kΩ

Shaft Diameter

6.35mm

Number of Gangs

1

Number of Turns

3

Packaging

Bulk

Power Rating

1W

Electrical Taper

Linear

Element Material

Wirewound

Mount Type

Panel Mount

Termination Style

Solder Lug

Shaft Length

22.2mm

Minimum Operating Temperature

-55°C

Adjustment Type

Side

Pin Count

3

Maximum Operating Temperature

125°C

Depth

22.22mm

Height

26.99mm

Length

39.67mm

Standards/Approvals

RoHS

Series

533

Actuator Type

Slotted Shaft

Tolerance ±

5%

Vishay 533 Series Wirewound Potentiometers - 3 Turns


• Bushing and servo mount designs available

• Linearity ± 0.25 %, down to 0.05 % on request

• Special resistance tolerances to 1 %

• Rear shaft extensions and support bearing

• Metric shaft available

• Dual gang configuration and concentric shafts

• High torque, center tap, slipping clutch on request

• Special markings and front shaft extensions

• Material categorization: for definitions of compliance

Precision - Multi-Turn and Servo


Supplied with

Metal lockwasher and nut.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy