Vishay 534 5 kΩ Rotary Potentiometer 10-Turns 1-Gang Panel Mount
- RS Stock No.:
- 167-9496
- Mfr. Part No.:
- 534S1502JC4222
- Manufacturer:
- Vishay
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 167-9496
- Mfr. Part No.:
- 534S1502JC4222
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Potentiometer | |
| Potentiometer Type | Rotary | |
| Maximum Resistance | 5kΩ | |
| Shaft Diameter | 3.18mm | |
| Number of Gangs | 1 | |
| Packaging | Bulk | |
| Number of Turns | 10 | |
| Power Rating | 2W | |
| Electrical Taper | Linear | |
| Element Material | Wirewound | |
| Mount Type | Panel Mount | |
| Termination Style | Solder Lug | |
| Shaft Length | 9.5mm | |
| Pin Count | 3 | |
| Adjustment Type | Side | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Length | 39.67mm | |
| Standards/Approvals | RoHS | |
| Depth | 22.22mm | |
| Height | 26.99mm | |
| Tolerance ± | 5% | |
| Series | 534 | |
| Actuator Type | Slotted Shaft | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Potentiometer | ||
Potentiometer Type Rotary | ||
Maximum Resistance 5kΩ | ||
Shaft Diameter 3.18mm | ||
Number of Gangs 1 | ||
Packaging Bulk | ||
Number of Turns 10 | ||
Power Rating 2W | ||
Electrical Taper Linear | ||
Element Material Wirewound | ||
Mount Type Panel Mount | ||
Termination Style Solder Lug | ||
Shaft Length 9.5mm | ||
Pin Count 3 | ||
Adjustment Type Side | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Length 39.67mm | ||
Standards/Approvals RoHS | ||
Depth 22.22mm | ||
Height 26.99mm | ||
Tolerance ± 5% | ||
Series 534 | ||
Actuator Type Slotted Shaft | ||
Vishay 534 Series Wirewound Potentiometers - 10 Turns
• 10 Turns
• Bushing and servo mount designs available
• Linearity ± 0.25 %, down to 0.05 % on request
• Special resistance tolerances to 1 %
• Rear shaft extensions and support bearing
• Metric shaft available
• Dual gang configuration and concentric shafts
• High torque, center tap, slipping clutch on request
• Special markings and front shaft extensions
Precision - Multi-Turn and Servo
Note
* Mounting kit is not required when used with servo pot mounting kit. It is essential to prevent rotation of the shaft beyond the mechanical travel of 360°x10 turns.
Related links
- Vishay 534 5 kΩ Rotary Potentiometer 10-Turns 1-Gang Panel Mount, 534S1502JC4222
- Vishay 534 5 kΩ Rotary Potentiometer 10-Turns 1-Gang Panel Mount, 534B1502JL
- Vishay 534 5 kΩ Rotary Potentiometer 10-Turns 1-Gang Panel Mount, 534B1502JC8872
- Vishay 534 5 kΩ Precision Potentiometer 10-Turns 1-Gang Panel Mount, 534B1502JC
- Vishay 534 10 kΩ Rotary Potentiometer 10-Turns 1-Gang Panel Mount
- Vishay 534 2 kΩ Rotary Potentiometer 10-Turns 1-Gang Panel Mount, 534B1202JL
- Vishay 534 2 kΩ Rotary Potentiometer 10-Turns 1-Gang Panel Mount, 534B1202JC8872
- Vishay 534 10 kΩ Rotary Potentiometer 10-Turns 1-Gang Panel Mount, 534B1103JC8872
