Vishay 534 5 kΩ Rotary Potentiometer 10-Turns 1-Gang Panel Mount, 534S1502JC4222
- RS Stock No.:
- 460-1988
- Mfr. Part No.:
- 534S1502JC4222
- Manufacturer:
- Vishay
Get a bulk buy discount
Add 2 more to save €7.32
View bulk pricing optionsSubtotal (1 unit)*
€130.51
(exc. VAT)
€160.53
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
- Plus 2 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 1 | €130.51 | - |
| 2 - 4 | €126.85 | €7.32 |
| 5 - 9 | €123.47 | €35.20 |
| 10 - 24 | €120.20 | €103.10 |
| 25 + | €117.20 | €332.75 |
*price indicative
- RS Stock No.:
- 460-1988
- Mfr. Part No.:
- 534S1502JC4222
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Potentiometer | |
| Potentiometer Type | Rotary | |
| Maximum Resistance | 5kΩ | |
| Number of Gangs | 1 | |
| Shaft Diameter | 3.18mm | |
| Number of Turns | 10 | |
| Packaging | Bulk | |
| Power Rating | 2W | |
| Electrical Taper | Linear | |
| Element Material | Wirewound | |
| Mount Type | Panel Mount | |
| Termination Style | Solder Lug | |
| Shaft Length | 9.5mm | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 3 | |
| Adjustment Type | Side | |
| Maximum Operating Temperature | 125°C | |
| Length | 39.67mm | |
| Height | 26.99mm | |
| Standards/Approvals | RoHS | |
| Depth | 22.22mm | |
| Tolerance ± | 5% | |
| Series | 534 | |
| Actuator Type | Slotted Shaft | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Potentiometer | ||
Potentiometer Type Rotary | ||
Maximum Resistance 5kΩ | ||
Number of Gangs 1 | ||
Shaft Diameter 3.18mm | ||
Number of Turns 10 | ||
Packaging Bulk | ||
Power Rating 2W | ||
Electrical Taper Linear | ||
Element Material Wirewound | ||
Mount Type Panel Mount | ||
Termination Style Solder Lug | ||
Shaft Length 9.5mm | ||
Minimum Operating Temperature -55°C | ||
Pin Count 3 | ||
Adjustment Type Side | ||
Maximum Operating Temperature 125°C | ||
Length 39.67mm | ||
Height 26.99mm | ||
Standards/Approvals RoHS | ||
Depth 22.22mm | ||
Tolerance ± 5% | ||
Series 534 | ||
Actuator Type Slotted Shaft | ||
- COO (Country of Origin):
- MX
Vishay 534 Series Wirewound Potentiometers - 10 Turns
• 10 Turns
• Bushing and servo mount designs available
• Linearity ± 0.25 %, down to 0.05 % on request
• Special resistance tolerances to 1 %
• Rear shaft extensions and support bearing
• Metric shaft available
• Dual gang configuration and concentric shafts
• High torque, center tap, slipping clutch on request
• Special markings and front shaft extensions
Precision - Multi-Turn and Servo
Note
* Mounting kit is not required when used with servo pot mounting kit. It is essential to prevent rotation of the shaft beyond the mechanical travel of 360°x10 turns.
Related links
- Vishay 534 5 kΩ Rotary Potentiometer 10-Turns 1-Gang Panel Mount
- Vishay 534 5 kΩ Rotary Potentiometer 10-Turns 1-Gang Panel Mount, 534B1502JL
- Vishay 534 5 kΩ Rotary Potentiometer 10-Turns 1-Gang Panel Mount, 534B1502JC8872
- Vishay 534 5 kΩ Precision Potentiometer 10-Turns 1-Gang Panel Mount, 534B1502JC
- Vishay 534 5 kΩ Rotary Potentiometer 10-Turns 1-Gang Bush, 534-1-1-502
- Vishay 534 10 kΩ Rotary Potentiometer 10-Turns 1-Gang Panel Mount
- Vishay 534 2 kΩ Rotary Potentiometer 10-Turns 1-Gang Panel Mount, 534B1202JL
- Vishay 534 2 kΩ Rotary Potentiometer 10-Turns 1-Gang Panel Mount, 534B1202JC8872
