Vishay 157 Series Potentiometer, 3.18 mm Shaft
- RS Stock No.:
- 167-9505
- Mfr. Part No.:
- 157S103MB9002
- Manufacturer:
- Vishay
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 10 units)*
€836.14
(exc. VAT)
€1,028.45
(inc. VAT)
In Stock
- 400 unit(s) ready to ship from another location
- Plus 50 unit(s) shipping from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 10 - 10 | €83.614 | €836.14 |
| 20 + | €81.292 | €812.92 |
*price indicative
- RS Stock No.:
- 167-9505
- Mfr. Part No.:
- 157S103MB9002
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Potentiometer | |
| Series | 157 | |
| Shaft Diameter | 3.18mm | |
| Minimum Operating Temperature | -55°C | |
| Standards/Approvals | CECC 41000, IEC 60393-1 | |
| Mount Type | Servo Mount | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Potentiometer | ||
Series 157 | ||
Shaft Diameter 3.18mm | ||
Minimum Operating Temperature -55°C | ||
Standards/Approvals CECC 41000, IEC 60393-1 | ||
Mount Type Servo Mount | ||
Maximum Operating Temperature 125°C | ||
Vishay 22 mm Servo Mount 157 Series Precision Potentiometers
Vishay 157 Series servo mount precision potentiometers are suitable for use with precision DC motor systems as precision transducers, and feature an anodised aluminium housing that provides accurate location of the shaft directly into drive systems. The 157 Series potentiometers have a low shaft torque and a long life, boasting a rotational life of 10 million cycles.
Features and Benefits
• 1 W conductive plastic
• Precision servo mount potentiometers
• Available with a linearity of 0.5% or 2.0%• High quality
• Rugged one piece metal housing
• Long rotational life
• Wide operating temperature range
• Linearities down to ± 0.25 % special
• Optional sealed construction (bushing mount only)
Note
Potentiometer mounting kit supplied separately stock no. 393-967. This consists of 3 clamps, nuts, screws & mounting instructions. This mounting kit is not required when the potentiometer is used with servo pot mounting kit stock no. 336-214 (refer to the motors section).
