Vishay 157 5 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, 157B502MX9001

Bulk discount available
View bulk pricing options

Subtotal (10 units, in boxes of 10)*

€325.15

(exc. VAT)

€399.93

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 30 unit(s) shipping from 05 October 2026
  • Plus 100 unit(s) shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
10 - 10€32.515€325.15
20 - 40€31.214€312.14
50 +€29.588€295.88

*price indicative

RS Stock No.:
167-9510
Mfr. Part No.:
157B502MX9001
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Potentiometer

Potentiometer Type

Rotary

Maximum Resistance

5kΩ

Number of Gangs

1

Shaft Diameter

6.35mm

Number of Turns

1

Power Rating

1W

Electrical Taper

Linear

Element Material

Conductive Plastic

Mount Type

Panel Mount

Termination Style

Turret

Shaft Length

22.2mm

Minimum Operating Temperature

-55°C

Adjustment Type

Top

Pin Count

3

Maximum Operating Temperature

125°C

Height

22.2mm

Standards/Approvals

IEC 60393-1, CECC 41000

Length

34.16mm

Depth

22.2mm

Series

157

Tolerance ±

20%

Mounting Hole Diameter

9.525 mm

Actuator Type

Round Shaft

22 mm Bush Mount 157 Series


Vishay offers its high quality, Model 157, 7/8” (22.2 mm), precision industrial potentiometers with a rugged one piece metal housing. These potentiometers are available in servo- and bushing-mount versions with an optional sealed construction (bushing-mount only). The Model 157 potentiometers feature a long rotational life and a wide operating temperature range.

Features


Long life: 10 million cycles (Servo), 5 million cycles (Bushing)

Optional special electrical angles

Cost-effective component solutions

Temperature range of -55°C to +125°C

22.2 mm external diameter

Lead (Pb)-free

Linearities down to ±0.25% special

Applications


Servo control of industrial valves

Various functions for fork-lift trucks and tractors, joysticks, wheel balancing equipment for cars

Supplied with

metal lockwasher and nut

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy