Vishay 157 20 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount
- RS Stock No.:
- 167-9511
- Mfr. Part No.:
- 157B203MX9001
- Manufacturer:
- Vishay
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 167-9511
- Mfr. Part No.:
- 157B203MX9001
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Potentiometer | |
| Potentiometer Type | Rotary | |
| Maximum Resistance | 20kΩ | |
| Shaft Diameter | 6.35mm | |
| Number of Gangs | 1 | |
| Number of Turns | 1 | |
| Power Rating | 1W | |
| Electrical Taper | Linear | |
| Element Material | Conductive Plastic | |
| Mount Type | Panel Mount | |
| Termination Style | Turret | |
| Shaft Length | 22.2mm | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -55°C | |
| Adjustment Type | Top | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | IEC 60393-1, CECC 41000 | |
| Length | 34.16mm | |
| Height | 22.2mm | |
| Depth | 22.2mm | |
| Tolerance ± | 20% | |
| Series | 157 | |
| Mounting Hole Diameter | 9.525 mm | |
| Actuator Type | Round Shaft | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Potentiometer | ||
Potentiometer Type Rotary | ||
Maximum Resistance 20kΩ | ||
Shaft Diameter 6.35mm | ||
Number of Gangs 1 | ||
Number of Turns 1 | ||
Power Rating 1W | ||
Electrical Taper Linear | ||
Element Material Conductive Plastic | ||
Mount Type Panel Mount | ||
Termination Style Turret | ||
Shaft Length 22.2mm | ||
Pin Count 3 | ||
Minimum Operating Temperature -55°C | ||
Adjustment Type Top | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals IEC 60393-1, CECC 41000 | ||
Length 34.16mm | ||
Height 22.2mm | ||
Depth 22.2mm | ||
Tolerance ± 20% | ||
Series 157 | ||
Mounting Hole Diameter 9.525 mm | ||
Actuator Type Round Shaft | ||
22 mm Bush Mount 157 Series
Vishay offers its high quality, Model 157, 7/8 (22.2 mm), precision industrial potentiometers with a rugged one piece metal housing. These potentiometers are available in servo- and bushing-mount versions with an optional sealed construction (bushing-mount only). The Model 157 potentiometers feature a long rotational life and a wide operating temperature range.
Features
Long life: 10 million cycles (Servo), 5 million cycles (Bushing)
Optional special electrical angles
Cost-effective component solutions
Temperature range of -55°C to +125°C
22.2 mm external diameter
Lead (Pb)-free
Linearities down to ±0.25% special
Applications
Servo control of industrial valves
Various functions for fork-lift trucks and tractors, joysticks, wheel balancing equipment for cars
Supplied with
metal lockwasher and nut
Related links
- Vishay 157 20 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, 157B203MX9001
- Vishay 157 1 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount
- Vishay 157 5 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount
- Vishay 157 10 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount
- Vishay 157 2 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount
- Vishay 157 5 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, 157B502MX9001
- Vishay 157 10 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, 157B103MX9001
- Vishay 157 2 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, 157B202MX9001
