Vishay 357 20 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, 357B2203MAB251S22

Bulk discount available
View bulk pricing options

Subtotal (1 box of 50 units)*

€1,199.00

(exc. VAT)

€1,475.00

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 50 unit(s), ready to ship from another location

Units
Per unit
Per Box*
50 - 50€23.98€1,199.00
100 +€23.684€1,184.20

*price indicative

RS Stock No.:
167-9756
Mfr. Part No.:
357B2203MAB251S22
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Potentiometer Type

Rotary

Product Type

Potentiometer

Maximum Resistance

20kΩ

Number of Gangs

1

Shaft Diameter

6.35mm

Packaging

Box

Number of Turns

1

Power Rating

1W

Electrical Taper

Linear

Element Material

Conductive Plastic

Mount Type

Panel Mount

Termination Style

Turret

Shaft Length

22.2mm

Minimum Operating Temperature

-55°C

Adjustment Type

Top

Pin Count

3

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS

Length

34.6mm

Depth

22.22mm

Height

22.22mm

Mounting Hole Diameter

9.525 mm

Series

357

Tolerance ±

20%

Actuator Type

Slotted Shaft

Vishay Model 357 Potentiometers


From Vishay, the 357 Series of precision bush potentiometers are commonly used in audio applications. With thermoplastic housing and stainless steel end slotted shaft, the 357 series potentiometer boasts a rotational life of 5 million shaft revolutions.

Features and Benefits:


• Conductive polymer element

• Linearity Tolerance ±1% independent

• Insulation Resistance 1000MΩ @ 500Vdc

• Electrical Rotation 340° ±3°

• Running Torque 3.68mNm

• Mounting Bush Ø9.5mm L.9.5mm

• 7/8" diameter single turn

• Compact size, Advanced design technology

• Offer a cost effective solution to your potentiometer requirements

• Suitable model for all industrial applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy