Vishay PE60 4.7 Ω Rotary Potentiometer 1-Turns 1-Gang Panel Mount, PE60L0FLW4R7MA

Bulk discount available
View bulk pricing options

Subtotal (5 units, in boxes of 5)*

€342.36

(exc. VAT)

€421.11

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
5 - 5€68.472€342.36
10 +€65.052€325.26

*price indicative

RS Stock No.:
168-0009
Mfr. Part No.:
PE60L0FLW4R7MA
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Potentiometer Type

Rotary

Product Type

Potentiometer

Maximum Resistance

4.7Ω

Shaft Diameter

6mm

Number of Gangs

1

Number of Turns

1

Packaging

Box

Power Rating

6W

Electrical Taper

Linear

Element Material

Cermet

Mount Type

Panel Mount

Termination Style

Wire

Shaft Length

25mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS

Length

43mm

Series

PE60

Mounting Hole Diameter

10 mm

Tolerance ±

20%

Actuator Type

Slotted Shaft

25mm PE60 Series


High power rating (6 W at 50 °C)

Fully sealed linear cermet track

Low tempco: ±250ppm/°C (100R, 470R), ±500ppm/°C (4R7, 10R)

High mechanical strength

Connection via 150mm flying leads

Standards

CECC 41 000

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy