Vishay PE60 470 Ω Rotary Potentiometer 1-Turns 1-Gang Panel Mount, PE60L0FLW471MA

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€45.11

(exc. VAT)

€55.49

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship from another location
  • Plus 10 unit(s) shipping from 05 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€45.11
5 - 9€42.30
10 - 24€41.78
25 +€41.28

*price indicative

Packaging Options:
RS Stock No.:
684-2689
Mfr. Part No.:
PE60L0FLW471MA
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Potentiometer Type

Rotary

Product Type

Potentiometer

Maximum Resistance

470Ω

Number of Gangs

1

Shaft Diameter

6mm

Packaging

Box

Number of Turns

1

Power Rating

6W

Electrical Taper

Linear

Element Material

Cermet

Mount Type

Panel Mount

Termination Style

Wire

Shaft Length

25mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS

Length

43mm

Mounting Hole Diameter

10 mm

Series

PE60

Actuator Type

Slotted Shaft

Tolerance ±

20%

25mm PE60 Series


High power rating (6 W at 50 °C)

Fully sealed linear cermet track

Low tempco: ±250ppm/°C (100R, 470R), ±500ppm/°C (4R7, 10R)

High mechanical strength

Connection via 150mm flying leads

Standards

CECC 41 000

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy