Vishay P11P 5 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, P11P1F0GGSY00502KA

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
168-0025
Mfr. Part No.:
P11P1F0GGSY00502KA
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Series

P11P

Maximum Resistance

5 kΩ

Potentiometer Type

Rotary

Product Type

Potentiometer

Number of Turns

1

Number of Gangs

1

Mount Type

Panel Mount

Actuator Type

Slotted Shaft

Electrical Taper

Linear

Element Material

Cermet

Length

10.83 mm

Maximum Operating Temperature

100 °C

Minimum Operating Temperature

-40 °C

Mounting Hole Diameter

9.525 mm

Packaging

Box

Pin Count

3

Power Rating

1 W

Shaft Diameter

6.35 mm

Shaft Length

15.9 mm

Standards/Approvals

IEC 60393-1, CECC 41000

Termination Style

Solder Lug

Tolerance (±)

10 %

COO (Country of Origin):
CZ

12.5mm Modular Panel Potentiometer P11P


Vishay P11P series 12.5mm modular panel potentiometers feature cermet elements to provide better stability than carbon elements and also a 5,000-VRMS dielectric strength for greater reliability, robustness, and corrosion protection. The versatile panel potentiometers offer a wide range of configurations for control panel applications in welding machines, Air conditioning units, tooling machines, medical systems, and X-ray equipment. The devices feature up to seven modules, two shaft lengths, and 29 Terminal styles. Offered in shaft and panel-sealed versions, the P11P series provides up to 21 indent positions along with rotary switch options.

High Dielectric Strength Potentiometer up to 5000Vrms

12.5mm Square, Single-Turn Panel Control

Plastic shaft and bushing

Two shaft lengths

Cermet element

Test according to CECC 41000 or IEC 60393-1

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy