Vishay P11P 5 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, P11P1F0GGSY00502KA
- RS Stock No.:
- 743-5712
- Mfr. Part No.:
- P11P1F0GGSY00502KA
- Manufacturer:
- Vishay
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€18.23
(exc. VAT)
€22.42
(inc. VAT)
Temporarily out of stock
- 30 unit(s) shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €18.23 |
| 5 - 9 | €15.86 |
| 10 - 24 | €14.58 |
| 25 - 49 | €12.04 |
| 50 + | €10.93 |
*price indicative
- RS Stock No.:
- 743-5712
- Mfr. Part No.:
- P11P1F0GGSY00502KA
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Potentiometer Type | Rotary | |
| Product Type | Potentiometer | |
| Maximum Resistance | 5kΩ | |
| Shaft Diameter | 6.35mm | |
| Number of Gangs | 1 | |
| Number of Turns | 1 | |
| Packaging | Box | |
| Power Rating | 1W | |
| Electrical Taper | Linear | |
| Element Material | Cermet | |
| Mount Type | Panel Mount | |
| Termination Style | Solder Lug | |
| Shaft Length | 15.9mm | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | IEC 60393-1, CECC 41000 | |
| Length | 10.83mm | |
| Tolerance ± | 10% | |
| Mounting Hole Diameter | 9.525 mm | |
| Actuator Type | Slotted Shaft | |
| Series | P11P | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Potentiometer Type Rotary | ||
Product Type Potentiometer | ||
Maximum Resistance 5kΩ | ||
Shaft Diameter 6.35mm | ||
Number of Gangs 1 | ||
Number of Turns 1 | ||
Packaging Box | ||
Power Rating 1W | ||
Electrical Taper Linear | ||
Element Material Cermet | ||
Mount Type Panel Mount | ||
Termination Style Solder Lug | ||
Shaft Length 15.9mm | ||
Minimum Operating Temperature -40°C | ||
Pin Count 3 | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals IEC 60393-1, CECC 41000 | ||
Length 10.83mm | ||
Tolerance ± 10% | ||
Mounting Hole Diameter 9.525 mm | ||
Actuator Type Slotted Shaft | ||
Series P11P | ||
- COO (Country of Origin):
- CZ
12.5mm Modular Panel Potentiometer P11P
Vishay P11P series 12.5mm modular panel potentiometers feature cermet elements to provide better stability than carbon elements and also a 5,000-VRMS dielectric strength for greater reliability, robustness, and corrosion protection. The versatile panel potentiometers offer a wide range of configurations for control panel applications in welding machines, Air conditioning units, tooling machines, medical systems, and X-ray equipment. The devices feature up to seven modules, two shaft lengths, and 29 Terminal styles. Offered in shaft and panel-sealed versions, the P11P series provides up to 21 indent positions along with rotary switch options.
High Dielectric Strength Potentiometer up to 5000Vrms
12.5mm Square, Single-Turn Panel Control
Plastic shaft and bushing
Two shaft lengths
Cermet element
Test according to CECC 41000 or IEC 60393-1
Related links
- Vishay P11P 5 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, P11P1F0GGSY00502KA
- Vishay P11P 5 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, P11P1F0GJSY00502KA
- Vishay P11P 100 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount
- Vishay P11P 1 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount
- Vishay P11P 50 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount
- Vishay P11P 10 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount
- Vishay P11P 10 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, P11P1F0GJSY00103KA
- Vishay P11P 1 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, P11P1F0GGSY00102KA
