Vishay P13SM 1 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, P13SMNFLS102MA
- RS Stock No.:
- 168-0032
- Mfr. Part No.:
- P13SMNFLS102MA
- Manufacturer:
- Vishay
Get a bulk buy discount
Add 20 more to save 6%
View bulk pricing optionsSubtotal (1 box of 10 units)*
€487.38
(exc. VAT)
€599.48
(inc. VAT)
Last RS stock
- Final 20 unit(s), ready to ship from another location
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 10 - 10 | €48.738 | €487.38 | - |
| 20 + | €45.70 | €457.00 | 6% |
*price indicative
- RS Stock No.:
- 168-0032
- Mfr. Part No.:
- P13SMNFLS102MA
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Potentiometer Type | Rotary | |
| Product Type | Potentiometer | |
| Maximum Resistance | 1kΩ | |
| Number of Gangs | 1 | |
| Shaft Diameter | 6mm | |
| Packaging | Box | |
| Number of Turns | 1 | |
| Power Rating | 1.5W | |
| Electrical Taper | Linear | |
| Element Material | Cermet | |
| Mount Type | Panel Mount | |
| Termination Style | Solder Lug | |
| Shaft Length | 25mm | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 125°C | |
| Length | 50mm | |
| Standards/Approvals | CECC 41000, IEC 60393-1 | |
| Actuator Type | Slotted Shaft | |
| Mounting Hole Diameter | 10.5 mm | |
| Series | P13SM | |
| Tolerance ± | 20% | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Potentiometer Type Rotary | ||
Product Type Potentiometer | ||
Maximum Resistance 1kΩ | ||
Number of Gangs 1 | ||
Shaft Diameter 6mm | ||
Packaging Box | ||
Number of Turns 1 | ||
Power Rating 1.5W | ||
Electrical Taper Linear | ||
Element Material Cermet | ||
Mount Type Panel Mount | ||
Termination Style Solder Lug | ||
Shaft Length 25mm | ||
Minimum Operating Temperature -55°C | ||
Pin Count 3 | ||
Maximum Operating Temperature 125°C | ||
Length 50mm | ||
Standards/Approvals CECC 41000, IEC 60393-1 | ||
Actuator Type Slotted Shaft | ||
Mounting Hole Diameter 10.5 mm | ||
Series P13SM | ||
Tolerance ± 20% | ||
- COO (Country of Origin):
- CZ
Vishay P13SM Series Fully Sealed Potentiometers
The Vishay P13SM series of fully sealed container cermet potentiometers are designed for applications which need to set electrical parameters with an immersed potentiometer in deep water conditions of up to 30m (100 feet).
High power rating of 1.5W at 70°C
Stainless steel shaft and bushing to endure sea salt water immersion
30m deep operative/fully sealed IP68 on panel
Tight temperature coefficient (±75 ppm/°C typical)
Deep sea water panel sealing
Salt corrosion proof (960h test)
Heavy-duty construction
Compliant to RoHS Directive 2002/95/EC
Related links
- Vishay P13SM 1 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount
- Vishay P13SM 4.7 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount
- Vishay P13SM 10 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount
- Vishay P13SM 10 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, P13SMNFRS103MA
- Vishay P13SM 4.7 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, P13SMNFGS472MA
- Vishay P13SM 10 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, P13SMNFLS103MA
- Vishay P13SM 4.7 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, P13SMNFLS472MA
- Vishay P13SM 10 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, P13SMNFGS103MA
