Vishay P13SM 4.7 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, P13SMNFGS472MA

Get a bulk buy discount

Add 2 more to save €36.40

View bulk pricing options

Subtotal (1 unit)*

€95.78

(exc. VAT)

€117.81

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 1€95.78-
2 - 4€77.58€36.40
5 - 9€73.75€110.15
10 - 24€71.84€239.40
25 +€67.04€718.50

*price indicative

Packaging Options:
RS Stock No.:
753-7275
Mfr. Part No.:
P13SMNFGS472MA
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Potentiometer Type

Rotary

Product Type

Potentiometer

Maximum Resistance

4.7kΩ

Shaft Diameter

6mm

Number of Gangs

1

Packaging

Box

Number of Turns

1

Power Rating

1.5W

Electrical Taper

Linear

Element Material

Cermet

Mount Type

Panel Mount

Termination Style

Solder Lug

Shaft Length

16mm

Minimum Operating Temperature

-55°C

Pin Count

3

Maximum Operating Temperature

125°C

Length

50mm

Standards/Approvals

IEC 60393-1, CECC 41000

Mounting Hole Diameter

10.5 mm

Series

P13SM

Tolerance ±

20%

Actuator Type

Slotted Shaft

COO (Country of Origin):
CZ

Vishay P13SM Series Fully Sealed Potentiometers


The Vishay P13SM series of fully sealed container cermet potentiometers are designed for applications which need to set electrical parameters with an immersed potentiometer in deep water conditions of up to 30m (100 feet).

High power rating of 1.5W at 70°C

Stainless steel shaft and bushing to endure sea salt water immersion

30m deep operative/fully sealed IP68 on panel

Tight temperature coefficient (±75 ppm/°C typical)

Deep sea water panel sealing

Salt corrosion proof (960h test)

Heavy-duty construction

Compliant to RoHS Directive 2002/95/EC

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy