Vishay P11P 10 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, P11P1F0GJSY00103KA

Bulk discount available
View bulk pricing options

Subtotal (1 box of 40 units)*

€534.72

(exc. VAT)

€657.72

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 120 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
40 - 40€13.368€534.72
80 +€12.70€508.00

*price indicative

RS Stock No.:
168-0053
Mfr. Part No.:
P11P1F0GJSY00103KA
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Potentiometer Type

Rotary

Product Type

Potentiometer

Maximum Resistance

10kΩ

Number of Gangs

1

Shaft Diameter

6.35mm

Number of Turns

1

Packaging

Box

Power Rating

1W

Electrical Taper

Linear

Element Material

Cermet

Mount Type

Panel Mount

Termination Style

Solder Lug

Shaft Length

22.2mm

Minimum Operating Temperature

-40°C

Pin Count

3

Maximum Operating Temperature

100°C

Length

10.83mm

Standards/Approvals

CECC 41000, IEC 60393-1

Series

P11P

Tolerance ±

10%

Actuator Type

Slotted Shaft

Mounting Hole Diameter

9.525 mm

COO (Country of Origin):
CZ

12.5mm Modular Panel Potentiometer P11P


Vishay P11P series 12.5mm modular panel potentiometers feature cermet elements to provide better stability than carbon elements and also a 5,000-VRMS dielectric strength for greater reliability, robustness, and corrosion protection. The versatile panel potentiometers offer a wide range of configurations for control panel applications in welding machines, Air conditioning units, tooling machines, medical systems, and X-ray equipment. The devices feature up to seven modules, two shaft lengths, and 29 Terminal styles. Offered in shaft and panel-sealed versions, the P11P series provides up to 21 indent positions along with rotary switch options.

High Dielectric Strength Potentiometer up to 5000Vrms

12.5mm Square, Single-Turn Panel Control

Plastic shaft and bushing

Two shaft lengths

Cermet element

Test according to CECC 41000 or IEC 60393-1

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy