Alps Alpine RK11K 100 kΩ Rotary Carbon Film Potentiometer 1-Turns 1-Gang Panel Mount, Through Hole, RK11K1140A72

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
172-6312
Mfr. Part No.:
RK11K1140A72
Manufacturer:
Alps Alpine
Find similar products by selecting one or more attributes.
Select all

Brand

Alps Alpine

Series

RK11K

Maximum Resistance

100 kΩ

Potentiometer Type

Rotary

Product Type

Carbon Film Potentiometer

Number of Turns

1

Number of Gangs

1

Mount Type

Panel Mount, Through Hole

Actuator Type

Slotted Shaft

Adjustment Type

Top

Depth

15.7 mm

Electrical Taper

Linear

Element Material

Carbon

Height

15.7 mm

Length

7.5 mm

Maximum Operating Temperature

70 °C

Minimum Operating Temperature

-10 °C

Packaging

Bulk

Pin Count

4

Power Rating

0.05 W

Shaft Diameter

6 mm

Shaft Length

20 mm

Standards/Approvals

RoHS

Termination Style

Pin

Tolerance (±)

20 %

11mm Snap-In Insulated Shaft


General purpose, low profile

Horizontal and vertical mount options

Linear and logarithmic versions

Insert moulded to prevent flux build-up

PCB and panel mountable

Insulated plastic shaft with end slot and flat

Operating temperature: -10 → +60°C

300° rotation

±20% tolerance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy